EMI FILTER 470PF 50V SMD - EXC-CET471U - Filters
| Digi-Key Part Number | P9829TR-ND |
|
|
Extended Price
|
| Manufacturer Part Number | EXC-CET471U | |||
| Description | EMI FILTER 470PF 50V SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXC-CET471U |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Package / Case | 0.177" L x 0.071" W x 0.106" H (4.50mm x 1.80mm x 2.70mm) |
| Packaging | Tape & Reel (TR) |
| Attenuation Value | 25dB @ 100MHz ~ 220MHz |
| Capacitance | 470pF |
| Current | 2A |
| Center / Cutoff Frequency | 150MHz |
| Filter Type | Low Pass |
| Voltage | 50V |
| Impedance | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXC CET471U EXCCET471U P9829TR ND P9829TRND P9829TR |
EXC-CET471U Specification Sheet
EMI FILTER 470PF 50V SMD - EXC-CET471U (P9829TR-ND) - Filters
Related parts Filters :EMI FILTER 470PF 50V SMD - EXC-CET471U
Order 'emi filter 470pf 50v smd - EXC-CET471U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9829TR-ND.
EMI FILTER 1000PF 50V SMD - EXC-CET102U
Order 'emi filter 1000pf 50v smd - EXC-CET102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9830TR-ND.
EMI FILTER 10000PF 50V SMD - EXC-CET103U
Order 'emi filter 10000pf 50v smd - EXC-CET103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9832TR-ND.
BEAD CORE 39 OHM 4A 0805 SMD - EXC-ML20A390U
Order 'bead core 39 ohm 4a 0805 smd - EXC-ML20A390U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10191TR-ND.
BEAD CORE 68 OHM 3A 1206 SMD - EXC-ML32A680U
Order 'bead core 68 ohm 3a 1206 smd - EXC-ML32A680U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10437TR-ND.
BEAD CORE 3.2X1.6X1.6 SMD T/R - EXC-CL3216U1
Order 'bead core 3.2x1.6x1.6 smd t/r - EXC-CL3216U1' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9810TR-ND.
BEAD CORE 4.5X3.2X1.8 SMD T/R - EXC-CL4532U1
Order 'bead core 4.5x3.2x1.8 smd t/r - EXC-CL4532U1' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9812TR-ND.
CHOKE COMM MODE 90 OHM .4A SMD - ACM2012-900-2P-T
Order 'choke comm mode 90 ohm .4a smd - ACM2012-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2207-2-ND.
FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-10
Order 'ferrite 500ma 600 ohm 0805 smd - HZ0805E601R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2399-2-ND.
DIGITAL NOISE FILTER 500KHZ SMD - ELK-E103FA
Order 'digital noise filter 500khz smd - ELK-E103FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9878TR-ND.
FILTER LINE 40A STUDS - 40VSK6
Order 'filter line 40a studs - 40VSK6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1615-ND.
IC UNIV ACTIVE FILTER 16-SOIC - UAF42AU
Order 'ic univ active filter 16-soic - UAF42AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UAF42AU-ND.
FILTR SAW 1.57542GHZ LOWLOSS SMD - B39162B9000C710S9
Order 'filtr saw 1.57542ghz lowloss smd - B39162B9000C710S9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1880-2-ND.
CAP 220UF 50V ELECT FK SMD - EEV-FK1H221P
Order 'cap 220uf 50v elect fk smd - EEV-FK1H221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3474TR-ND.
CAP 1000UF 50V ELECT FK SMD - EEV-FK1H102M
Order 'cap 1000uf 50v elect fk smd - EEV-FK1H102M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3477TR-ND.
Send this link via E-Mail
Help With This Screen
