EXC-EMT/EMI FILTER 47PF - EXC-EMT470BT - Filters
| Digi-Key Part Number | P9802CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EXC-EMT470BT | |||
| Description | EXC-EMT/EMI FILTER 47PF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXC-EMT470BT |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Package / Case | Radial - 3 lead |
| Packaging | Cut Tape (CT) |
| Attenuation Value | 25dB @ 450MHz ~ 700MHz |
| Capacitance | 47pF |
| Current | 5A |
| Center / Cutoff Frequency | - |
| Filter Type | Low Pass |
| Voltage | 50V |
| Impedance | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXC EMT470BT EXCEMT470BT P9802CT ND P9802CTND P9802CT |
EXC-EMT470BT Specification Sheet
EXC-EMT/EMI FILTER 47PF - EXC-EMT470BT (P9802CT-ND) - Filters
Related parts Filters :EXC-EMT/EMI FILTER 47PF - EXC-EMT470BT
Order 'exc-emt/emi filter 47pf - EXC-EMT470BT' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9802CT-ND.
EXC-EMT/EMI FILTER 47PF - EXC-EMT470BT
Order 'exc-emt/emi filter 47pf - EXC-EMT470BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9802TB-ND.
EMI FILTER 47PF 50V SMD - EXC-CET470U
Order 'emi filter 47pf 50v smd - EXC-CET470U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9826CT-ND.
EMI FILTER 47PF 50V SMD - EXC-CET470U
Order 'emi filter 47pf 50v smd - EXC-CET470U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9826DKR-ND.
EXC-EMT/EMI FILTER 22PF - EXC-EMT220BT
Order 'exc-emt/emi filter 22pf - EXC-EMT220BT' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9801CT-ND.
EXC-EMT/EMI FILTER 100PF - EXC-EMT101BT
Order 'exc-emt/emi filter 100pf - EXC-EMT101BT' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9803CT-ND.
EXC-EMT/EMI FILTER 220PF - EXC-EMT221BT
Order 'exc-emt/emi filter 220pf - EXC-EMT221BT' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9804CT-ND.
EXC-EMT/EMI FILTER 270PF - EXC-EMT271BT
Order 'exc-emt/emi filter 270pf - EXC-EMT271BT' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9805CT-ND.
EXC-EMT/EMI FILTER 470PF - EXC-EMT471BT
Order 'exc-emt/emi filter 470pf - EXC-EMT471BT' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9806CT-ND.
EXC-EMT/EMI FILTER 1000PF - EXC-EMT102BT
Order 'exc-emt/emi filter 1000pf - EXC-EMT102BT' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9807CT-ND.
EXC-EMT/EMI FILTER 2200PF - EXC-EMT222DT
Order 'exc-emt/emi filter 2200pf - EXC-EMT222DT' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9808CT-ND.
EXC-EMT/EMI FILTER 10000PF - EXC-EMT103DT
Order 'exc-emt/emi filter 10000pf - EXC-EMT103DT' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9809CT-ND.
EMI FILTER 47PF 50V SMD - EXC-CET470U
Order 'emi filter 47pf 50v smd - EXC-CET470U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9826TR-ND.
EXC-EMT/EMI FILTER 22PF - EXC-EMT220BT
Order 'exc-emt/emi filter 22pf - EXC-EMT220BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9801TB-ND.
EXC-EMT/EMI FILTER 100PF - EXC-EMT101BT
Order 'exc-emt/emi filter 100pf - EXC-EMT101BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9803TB-ND.
Send this link via E-Mail
Help With This Screen
