Keywords:





DNF 700 MHZ -1500 MHZ SMD - ELK-EV150FF - Filters

27V 2A Lc - Inductor & Capacitor Filter - Low Pass 250MHz Panasonic - ECG ELK-EV150FF

Digi-Key Part Number P13170TR-ND
Price Break
2000
6000
10000
24000
Unit Price
.40500
.39000
.37500
.36000
Extended Price
810.00
2340.00
3750.00
8640.00
Manufacturer Part NumberELK-EV150FF
DescriptionDNF 700 MHZ -1500 MHZ SMD
Quantity Available 4000
All prices are in USD

Purchase 27V 2A Lc - Inductor & Capacitor Filter - Low Pass 250MHz Panasonic - ECG ELK-EV150FF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 27V 2A Lc - Inductor & Capacitor Filter - Low Pass 250MHz Panasonic - ECG ELK-EV150FF
Technical/Catalog InformationELK-EV150FF
VendorPanasonic - ECG
CategoryFilters
Package / Case1207 (3218 metric)
PackagingTape & Reel (TR)
Attenuation Value15dB @ 700MHz ~ 1.5GHz
Capacitance15pF
Current 2A
Center / Cutoff Frequency250MHz
Filter TypeLow Pass
Voltage27V
Impedance-
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELK EV150FF
ELKEV150FF
P13170TR ND
P13170TRND
P13170TR

ELK-EV150FF Specification Sheet

Image of DNF 700 MHZ -1500 MHZ SMD - ELK-EV150FF

DNF 700 MHZ -1500 MHZ SMD - ELK-EV150FF (P13170TR-ND) - Filters

Related parts 27V 2A Lc - Inductor & Capacitor Filter - Low Pass 250MHz Panasonic - ECG ELK-EV150FF
DNF 700 MHZ -1500 MHZ SMD - ELK-EV150FF
 Order 'dnf 700 mhz -1500 mhz smd - ELK-EV150FF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13170CT-ND.
DNF 700 MHZ -1500 MHZ SMD - ELK-EV150FF
 Order 'dnf 700 mhz -1500 mhz smd - ELK-EV150FF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13170TR-ND.
DNF 700 MHZ -1500 MHZ SMD - ELK-EV150FF
 Order 'dnf 700 mhz -1500 mhz smd - ELK-EV150FF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13170DKR-ND.
DNF 1200 MHZ -1500 MHZ SMD - ELK-EA100FA
 Order 'dnf 1200 mhz -1500 mhz smd - ELK-EA100FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13160CT-ND.
DNF 1200 MHZ -1500 MHZ SMD - ELK-EA100FA
 Order 'dnf 1200 mhz -1500 mhz smd - ELK-EA100FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13160TR-ND.
DNF 700 MHZ -1000 MHZ SMD - ELK-EA220FA
 Order 'dnf 700 mhz -1000 mhz smd - ELK-EA220FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13161CT-ND.
DNF 700 MHZ -1000 MHZ SMD - ELK-EA220FA
 Order 'dnf 700 mhz -1000 mhz smd - ELK-EA220FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13161TR-ND.
DNF 1200 MHZ -1500 MHZ SMD - ELK-EA100FA
 Order 'dnf 1200 mhz -1500 mhz smd - ELK-EA100FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13160DKR-ND.
DNF 700 MHZ -1000 MHZ SMD - ELK-EA220FA
 Order 'dnf 700 mhz -1000 mhz smd - ELK-EA220FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13161DKR-ND.
DNF 400 MHZ -1000 MHZ SMD - ELK-EA470FA
 Order 'dnf 400 mhz -1000 mhz smd - ELK-EA470FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13162CT-ND.
DNF 400 MHZ -1000 MHZ SMD - ELK-EA470FA
 Order 'dnf 400 mhz -1000 mhz smd - ELK-EA470FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13162TR-ND.
DNF 250 MHZ -1000 MHZ SMD - ELK-EA101FA
 Order 'dnf 250 mhz -1000 mhz smd - ELK-EA101FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13163CT-ND.
DNF 250 MHZ -1000 MHZ SMD - ELK-EA101FA
 Order 'dnf 250 mhz -1000 mhz smd - ELK-EA101FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13163TR-ND.
DNF 150 MHZ -1000 MHZ SMD - ELK-EA221FA
 Order 'dnf 150 mhz -1000 mhz smd - ELK-EA221FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13164CT-ND.
DNF 150 MHZ -1000 MHZ SMD - ELK-EA221FA
 Order 'dnf 150 mhz -1000 mhz smd - ELK-EA221FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13164TR-ND.

Options for 27V 2A Lc - Inductor & Capacitor Filter - Low Pass 250MHz Panasonic - ECG ELK-EV150FF
Send this link via E-Mail
Help With This Screen

DNF 700 MHZ -1500 MHZ SMD - ELK-EV150FF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DNF 700 MHZ -1500 MHZ SMD - ELK-EV150FF Next: DNF 700 MHZ -1500 MHZ SMD - ELK-EV150FF
DNF 700 MHZ -1500 MHZ SMD - ELK-EV150FF