DNF 700 MHZ -1500 MHZ SMD - ELK-EV150FF
| Digi-Key Part Number | P13170CT-ND |
1 10 100 500 |
1.05000 .97500 .70500 .51000 |
Extended Price
1.05 9.75 70.50 255.00 |
| Manufacturer Part Number | ELK-EV150FF | |||
| Description | DNF 700 MHZ -1500 MHZ SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELK-EV150FF |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Package / Case | * |
| Packaging | Cut Tape (CT) |
| Attenuation Value | 15dB @ 700 ~ 1.5GHz |
| Capacitance | 15pF |
| Current | 2A |
| Center / Cutoff Frequency | - |
| Filter Type | Low Pass |
| Voltage | 27V |
| Series | ELK-E |
| Impedance | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELK EV150FF ELKEV150FF P13170CT ND P13170CTND P13170CT |
ELK-EV150FF Specification Sheet
DNF 700 MHZ -1500 MHZ SMD - ELK-EV150FF (P13170CT-ND)
Related parts :DNF 700 MHZ -1500 MHZ SMD - ELK-EV150FF
Order 'dnf 700 mhz -1500 mhz smd - ELK-EV150FF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13170CT-ND.
DNF 700 MHZ -1500 MHZ SMD - ELK-EV150FF
Order 'dnf 700 mhz -1500 mhz smd - ELK-EV150FF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13170TR-ND.
DNF 700 MHZ -1500 MHZ SMD - ELK-EV150FF
Order 'dnf 700 mhz -1500 mhz smd - ELK-EV150FF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13170DKR-ND.
DNF 1200 MHZ -1500 MHZ SMD - ELK-EA100FA
Order 'dnf 1200 mhz -1500 mhz smd - ELK-EA100FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13160CT-ND.
DNF 1200 MHZ -1500 MHZ SMD - ELK-EA100FA
Order 'dnf 1200 mhz -1500 mhz smd - ELK-EA100FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13160TR-ND.
DNF 700 MHZ -1000 MHZ SMD - ELK-EA220FA
Order 'dnf 700 mhz -1000 mhz smd - ELK-EA220FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13161CT-ND.
DNF 700 MHZ -1000 MHZ SMD - ELK-EA220FA
Order 'dnf 700 mhz -1000 mhz smd - ELK-EA220FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13161TR-ND.
DNF 1200 MHZ -1500 MHZ SMD - ELK-EA100FA
Order 'dnf 1200 mhz -1500 mhz smd - ELK-EA100FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13160DKR-ND.
DNF 700 MHZ -1000 MHZ SMD - ELK-EA220FA
Order 'dnf 700 mhz -1000 mhz smd - ELK-EA220FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13161DKR-ND.
DNF 10 MHZ -1000 MHZ SMD - ELK-E333FA
Order 'dnf 10 mhz -1000 mhz smd - ELK-E333FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13159CT-ND.
DNF 10 MHZ -1000 MHZ SMD - ELK-E333FA
Order 'dnf 10 mhz -1000 mhz smd - ELK-E333FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13159TR-ND.
DNF 400 MHZ -1000 MHZ SMD - ELK-EA470FA
Order 'dnf 400 mhz -1000 mhz smd - ELK-EA470FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13162CT-ND.
DNF 400 MHZ -1000 MHZ SMD - ELK-EA470FA
Order 'dnf 400 mhz -1000 mhz smd - ELK-EA470FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13162TR-ND.
DNF 250 MHZ -1000 MHZ SMD - ELK-EA101FA
Order 'dnf 250 mhz -1000 mhz smd - ELK-EA101FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13163CT-ND.
DNF 250 MHZ -1000 MHZ SMD - ELK-EA101FA
Order 'dnf 250 mhz -1000 mhz smd - ELK-EA101FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13163TR-ND.
Send this link via E-Mail
Help With This Screen