DNF 2 MHZ -1000 MHZ SMD - ELK-EA333FA - Filters
25V 5A Lc - Inductor & Capacitor Filter - Low Pass 200kHz Panasonic - ECG (VA) ELK-EA333FA
| Digi-Key Part Number | P13169CT-ND |
1 10 100 500 |
.63000 .58500 .42300 .30600 |
Extended Price
0.63 5.85 42.30 153.00 |
| Manufacturer Part Number | ELK-EA333FA | |||
| Description | DNF 2 MHZ -1000 MHZ SMD | |||
| Quantity Available | 54 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELK-EA333FA |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Package / Case | 1207 (3218 metric) |
| Packaging | Cut Tape (CT) |
| Attenuation Value | 15dB @ 2MHz ~ 1GHz |
| Capacitance | 0.033µF |
| Current | 5A |
| Center / Cutoff Frequency | 200kHz |
| Filter Type | Low Pass |
| Voltage | 25V |
| Impedance | - |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELK EA333FA ELKEA333FA P13169CT ND P13169CTND P13169CT |
ELK-EA333FA Specification Sheet
DNF 2 MHZ -1000 MHZ SMD - ELK-EA333FA (P13169CT-ND) - Filters
Related parts 25V 5A Lc - Inductor & Capacitor Filter - Low Pass 200kHz Panasonic - ECG (VA) ELK-EA333FADNF 2 MHZ -1000 MHZ SMD - ELK-EA333FA
Order 'dnf 2 mhz -1000 mhz smd - ELK-EA333FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13169CT-ND.
DNF 2 MHZ -1000 MHZ SMD - ELK-EA333FA
Order 'dnf 2 mhz -1000 mhz smd - ELK-EA333FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13169DKR-ND.
DNF 700 MHZ -1000 MHZ SMD - ELK-EA220FA
Order 'dnf 700 mhz -1000 mhz smd - ELK-EA220FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13161CT-ND.
DNF 400 MHZ -1000 MHZ SMD - ELK-EA470FA
Order 'dnf 400 mhz -1000 mhz smd - ELK-EA470FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13162CT-ND.
DNF 250 MHZ -1000 MHZ SMD - ELK-EA101FA
Order 'dnf 250 mhz -1000 mhz smd - ELK-EA101FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13163CT-ND.
DNF 150 MHZ -1000 MHZ SMD - ELK-EA221FA
Order 'dnf 150 mhz -1000 mhz smd - ELK-EA221FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13164CT-ND.
DNF 70 MHZ -1000 MHZ SMD - ELK-EA471FA
Order 'dnf 70 mhz -1000 mhz smd - ELK-EA471FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13165CT-ND.
DNF 40 MHZ -1000 MHZ SMD - ELK-EA102FA
Order 'dnf 40 mhz -1000 mhz smd - ELK-EA102FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13166CT-ND.
DNF 20 MHZ -1000 MHZ SMD - ELK-EA222FA
Order 'dnf 20 mhz -1000 mhz smd - ELK-EA222FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13167CT-ND.
DNF 4 MHZ -1000 MHZ SMD - ELK-EA103FA
Order 'dnf 4 mhz -1000 mhz smd - ELK-EA103FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13168CT-ND.
DNF 450 MHZ -1000 MHZ SMD - ELK-EV300FF
Order 'dnf 450 mhz -1000 mhz smd - ELK-EV300FF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13171CT-ND.
DNF 150 MHZ -1000 MHZ SMD - ELK-EV161FF
Order 'dnf 150 mhz -1000 mhz smd - ELK-EV161FF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13172CT-ND.
DNF 80 MHZ -1000 MHZ SMD - ELK-EV431FF
Order 'dnf 80 mhz -1000 mhz smd - ELK-EV431FF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13173CT-ND.
DNF 60 MHZ -1000 MHZ SMD - ELK-EV561FE
Order 'dnf 60 mhz -1000 mhz smd - ELK-EV561FE' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13174CT-ND.
DNF 40 MHZ -1000 MHZ SMD - ELK-EV112FC
Order 'dnf 40 mhz -1000 mhz smd - ELK-EV112FC' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13175CT-ND.
Options for 25V 5A Lc - Inductor & Capacitor Filter - Low Pass 200kHz Panasonic - ECG (VA) ELK-EA333FA
Send this link via E-Mail
Help With This Screen
