Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP FEEDTHRU 100PF 50V 0805 - CKD510JB1H101S

Digi-Key Part Number 445-3013-1-ND
Price Break
10
100
500
1000
Unit Price
.44000
.26000
.15000
.10400
Extended Price
4.40
26.00
75.00
104.00
Manufacturer Part NumberCKD510JB1H101S
DescriptionCAP FEEDTHRU 100PF 50V 0805
Quantity Available 2430
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCKD510JB1H101S
VendorTDK Corporation (VA)
CategoryCapacitors
Capacitance100pF
Voltage - Rated50V
Tolerance-20%, +50%
Package / Case0805 (2012 metric)
Temperature Coefficient-
PackagingCut Tape (CT)
FeaturesFeed Through Filter
Lead Spacing-
Operating Temperature-
SeriesCKD
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CKD510JB1H101S
CKD510JB1H101S
445 3013 1 ND
44530131ND
445-3013-1

CKD510JB1H101S Specification Sheet

Image of CAP FEEDTHRU 100PF 50V 0805 - CKD510JB1H101S

CAP FEEDTHRU 100PF 50V 0805 - CKD510JB1H101S (445-3013-1-ND)

Related parts:
CAP FEEDTHRU 100PF 50V 0805 - CKD510JB1H101S
 Order 'cap feedthru 100pf 50v 0805 - CKD510JB1H101S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3013-1-ND.
CAP FEEDTHRU 22PF 50V 0805 - CKD510JB1H220S
 Order 'cap feedthru 22pf 50v 0805 - CKD510JB1H220S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3011-1-ND.
CAP FEEDTHRU 47PF 50V 0805 - CKD510JB1H470S
 Order 'cap feedthru 47pf 50v 0805 - CKD510JB1H470S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3012-1-ND.
CAP FEEDTHRU 100PF 50V 0805 - CKD510JB1H101S
 Order 'cap feedthru 100pf 50v 0805 - CKD510JB1H101S' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3013-2-ND.
CAP FEEDTHRU 100PF 50V 0805 - CKD510JB1H101S
 Order 'cap feedthru 100pf 50v 0805 - CKD510JB1H101S' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3013-6-ND.
CAP FEEDTHRU 220PF 50V 0805 - CKD510JB1H221S
 Order 'cap feedthru 220pf 50v 0805 - CKD510JB1H221S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3014-1-ND.
CAP FEEDTHRU 470PF 50V 0805 - CKD510JB1H471S
 Order 'cap feedthru 470pf 50v 0805 - CKD510JB1H471S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3015-1-ND.
CAP FEEDTHRU 1000PF 50V 0805 - CKD510JB1H102S
 Order 'cap feedthru 1000pf 50v 0805 - CKD510JB1H102S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3016-1-ND.
CAP FEEDTHRU 2200PF 50V 0805 - CKD510JB1H222S
 Order 'cap feedthru 2200pf 50v 0805 - CKD510JB1H222S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3017-1-ND.
CAP FEEDTHRU 4700PF 50V 0805 - CKD510JB1H472S
 Order 'cap feedthru 4700pf 50v 0805 - CKD510JB1H472S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3018-1-ND.
CAP FEEDTHRU 100PF 25V 1205 - CKD110JB1E101S
 Order 'cap feedthru 100pf 25v 1205 - CKD110JB1E101S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3001-1-ND.
CAP FEEDTHRU 10000PF 25V 0805 - CKD510JB1E103S
 Order 'cap feedthru 10000pf 25v 0805 - CKD510JB1E103S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3019-1-ND.
CAP FEEDTHRU 22000PF 25V 0805 - CKD510JB1E223S
 Order 'cap feedthru 22000pf 25v 0805 - CKD510JB1E223S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3020-1-ND.
CAP FEEDTHRU 47000PF 25V 0805 - CKD510JB1E473S
 Order 'cap feedthru 47000pf 25v 0805 - CKD510JB1E473S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3021-1-ND.
CAP FEEDTHRU .1UF 25V 0805 - CKD510JB1E104S
 Order 'cap feedthru .1uf 25v 0805 - CKD510JB1E104S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3022-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP FEEDTHRU 100PF 25V NP0 0805 - W2F43A1018AT1F Next: CAP FEEDTHRU 100PF 50V 0805 - CKD510JB1H101S