DNF 40 MHZ -1000 MHZ SMD - ELK-EA102FA - Filters
50V 5A Lc - Inductor & Capacitor Filter - Low Pass 7MHz Panasonic - ECG (VA) ELK-EA102FA
| Digi-Key Part Number | P13166CT-ND |
1 10 100 500 |
.63000 .58500 .42300 .30600 |
Extended Price
0.63 5.85 42.30 153.00 |
| Manufacturer Part Number | ELK-EA102FA | |||
| Description | DNF 40 MHZ -1000 MHZ SMD | |||
| Quantity Available | 571 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELK-EA102FA |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Package / Case | 1207 (3218 metric) |
| Packaging | Cut Tape (CT) |
| Attenuation Value | 15dB @ 40MHz ~ 1GHz |
| Capacitance | 1000pF |
| Current | 5A |
| Center / Cutoff Frequency | 7MHz |
| Filter Type | Low Pass |
| Voltage | 50V |
| Impedance | - |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELK EA102FA ELKEA102FA P13166CT ND P13166CTND P13166CT |
ELK-EA102FA Specification Sheet
DNF 40 MHZ -1000 MHZ SMD - ELK-EA102FA (P13166CT-ND) - Filters
Related parts 50V 5A Lc - Inductor & Capacitor Filter - Low Pass 7MHz Panasonic - ECG (VA) ELK-EA102FADNF 40 MHZ -1000 MHZ SMD - ELK-EA102FA
Order 'dnf 40 mhz -1000 mhz smd - ELK-EA102FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13166CT-ND.
DNF 40 MHZ -1000 MHZ SMD - ELK-EA102FA
Order 'dnf 40 mhz -1000 mhz smd - ELK-EA102FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13166TR-ND.
DNF 40 MHZ -1000 MHZ SMD - ELK-EA102FA
Order 'dnf 40 mhz -1000 mhz smd - ELK-EA102FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13166DKR-ND.
DNF 40 MHZ -1000 MHZ SMD - ELK-EV112FC
Order 'dnf 40 mhz -1000 mhz smd - ELK-EV112FC' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13175CT-ND.
DNF 40 MHZ -1000 MHZ SMD - ELK-EV112FC
Order 'dnf 40 mhz -1000 mhz smd - ELK-EV112FC' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13175TR-ND.
DNF 40 MHZ -1000 MHZ SMD - ELK-EV112FC
Order 'dnf 40 mhz -1000 mhz smd - ELK-EV112FC' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13175DKR-ND.
DNF 700 MHZ -1000 MHZ SMD - ELK-EA220FA
Order 'dnf 700 mhz -1000 mhz smd - ELK-EA220FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13161CT-ND.
DNF 700 MHZ -1000 MHZ SMD - ELK-EA220FA
Order 'dnf 700 mhz -1000 mhz smd - ELK-EA220FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13161TR-ND.
DNF 400 MHZ -1000 MHZ SMD - ELK-EA470FA
Order 'dnf 400 mhz -1000 mhz smd - ELK-EA470FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13162CT-ND.
DNF 400 MHZ -1000 MHZ SMD - ELK-EA470FA
Order 'dnf 400 mhz -1000 mhz smd - ELK-EA470FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13162TR-ND.
DNF 250 MHZ -1000 MHZ SMD - ELK-EA101FA
Order 'dnf 250 mhz -1000 mhz smd - ELK-EA101FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13163CT-ND.
DNF 250 MHZ -1000 MHZ SMD - ELK-EA101FA
Order 'dnf 250 mhz -1000 mhz smd - ELK-EA101FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13163TR-ND.
DNF 150 MHZ -1000 MHZ SMD - ELK-EA221FA
Order 'dnf 150 mhz -1000 mhz smd - ELK-EA221FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13164CT-ND.
DNF 150 MHZ -1000 MHZ SMD - ELK-EA221FA
Order 'dnf 150 mhz -1000 mhz smd - ELK-EA221FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13164TR-ND.
DNF 70 MHZ -1000 MHZ SMD - ELK-EA471FA
Order 'dnf 70 mhz -1000 mhz smd - ELK-EA471FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13165CT-ND.
Options for 50V 5A Lc - Inductor & Capacitor Filter - Low Pass 7MHz Panasonic - ECG (VA) ELK-EA102FA
Send this link via E-Mail
Help With This Screen
