50V 5A Lc - Inductor & Capacitor Filter - Low Pass 70MHz Panasonic - ECG ELK-EA101FA
DNF 250 MHZ -1000 MHZ SMD - ELK-EA101FA - Filters
| Digi-Key Part Number | P13163TR-ND |
2000 6000 10000 24000 |
.24300 .23400 .22500 .21600 |
Extended Price
486.00 1404.00 2250.00 5184.00 |
| Manufacturer Part Number | ELK-EA101FA | |||
| Description | DNF 250 MHZ -1000 MHZ SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELK-EA101FA |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Package / Case | 1207 (3218 metric) |
| Packaging | Tape & Reel (TR) |
| Attenuation Value | 15dB @ 250MHz ~ 1GHz |
| Capacitance | 100pF |
| Current | 5A |
| Center / Cutoff Frequency | 70MHz |
| Filter Type | Low Pass |
| Voltage | 50V |
| Impedance | - |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELK EA101FA ELKEA101FA P13163TR ND P13163TRND P13163TR |
ELK-EA101FA Specification Sheet
DNF 250 MHZ -1000 MHZ SMD - ELK-EA101FA (P13163TR-ND) - Filters
Related parts 50V 5A Lc - Inductor & Capacitor Filter - Low Pass 70MHz Panasonic - ECG ELK-EA101FA50V 5A Lc - Inductor & Capacitor Filter - Low Pass 70MHz Panasonic - ECG (VA) ELK-EA101FA
Order 'dnf 250 mhz -1000 mhz smd - ELK-EA101FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13163CT-ND.
50V 5A Lc - Inductor & Capacitor Filter - Low Pass 70MHz Panasonic - ECG ELK-EA101FA
Order 'dnf 250 mhz -1000 mhz smd - ELK-EA101FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13163TR-ND.
50V 5A Lc - Inductor & Capacitor Filter - Low Pass 70MHz Panasonic - ECG (VA) ELK-EA101FA
Order 'dnf 250 mhz -1000 mhz smd - ELK-EA101FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13163DKR-ND.
50V 5A Lc - Inductor & Capacitor Filter - Low Pass 300MHz Panasonic - ECG (VA) ELK-EA220FA
Order 'dnf 700 mhz -1000 mhz smd - ELK-EA220FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13161CT-ND.
50V 5A Lc - Inductor & Capacitor Filter - Low Pass 300MHz Panasonic - ECG ELK-EA220FA
Order 'dnf 700 mhz -1000 mhz smd - ELK-EA220FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13161TR-ND.
50V 5A Lc - Inductor & Capacitor Filter - Low Pass 150MHz Panasonic - ECG (VA) ELK-EA470FA
Order 'dnf 400 mhz -1000 mhz smd - ELK-EA470FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13162CT-ND.
50V 5A Lc - Inductor & Capacitor Filter - Low Pass 150MHz Panasonic - ECG ELK-EA470FA
Order 'dnf 400 mhz -1000 mhz smd - ELK-EA470FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13162TR-ND.
50V 5A Lc - Inductor & Capacitor Filter - Low Pass 30MHz Panasonic - ECG (VA) ELK-EA221FA
Order 'dnf 150 mhz -1000 mhz smd - ELK-EA221FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13164CT-ND.
50V 5A Lc - Inductor & Capacitor Filter - Low Pass 30MHz Panasonic - ECG ELK-EA221FA
Order 'dnf 150 mhz -1000 mhz smd - ELK-EA221FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13164TR-ND.
50V 5A Lc - Inductor & Capacitor Filter - Low Pass 15MHz Panasonic - ECG (VA) ELK-EA471FA
Order 'dnf 70 mhz -1000 mhz smd - ELK-EA471FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13165CT-ND.
50V 5A Lc - Inductor & Capacitor Filter - Low Pass 15MHz Panasonic - ECG ELK-EA471FA
Order 'dnf 70 mhz -1000 mhz smd - ELK-EA471FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13165TR-ND.
50V 5A Lc - Inductor & Capacitor Filter - Low Pass 7MHz Panasonic - ECG (VA) ELK-EA102FA
Order 'dnf 40 mhz -1000 mhz smd - ELK-EA102FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13166CT-ND.
50V 5A Lc - Inductor & Capacitor Filter - Low Pass 7MHz Panasonic - ECG ELK-EA102FA
Order 'dnf 40 mhz -1000 mhz smd - ELK-EA102FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13166TR-ND.
50V 5A Lc - Inductor & Capacitor Filter - Low Pass 3MHz Panasonic - ECG (VA) ELK-EA222FA
Order 'dnf 20 mhz -1000 mhz smd - ELK-EA222FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13167CT-ND.
50V 5A Lc - Inductor & Capacitor Filter - Low Pass 3MHz Panasonic - ECG ELK-EA222FA
Order 'dnf 20 mhz -1000 mhz smd - ELK-EA222FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13167TR-ND.
Options for 50V 5A Lc - Inductor & Capacitor Filter - Low Pass 70MHz Panasonic - ECG ELK-EA101FA
Send this link via E-Mail
Help With This Screen
