DIGITAL NOISE FILTER 200KHZ SMD - ELK-E333FA - Filters
25V 2A Lc - Inductor & Capacitor Filter - Low Pass 200kHz Panasonic - ECG ELK-E333FA
| Digi-Key Part Number | P13159TR-ND |
2000 6000 10000 24000 |
.19700 .18900 .18200 .17500 |
Extended Price
394.00 1134.00 1820.00 4200.00 |
| Manufacturer Part Number | ELK-E333FA | |||
| Description | DIGITAL NOISE FILTER 200KHZ SMD | |||
| Quantity Available | 46000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELK-E333FA |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Package / Case | 1207 (3218 metric) |
| Packaging | Tape & Reel (TR) |
| Attenuation Value | - |
| Capacitance | 0.033µF |
| Current | 2A |
| Center / Cutoff Frequency | 200kHz |
| Filter Type | Low Pass |
| Voltage | 25V |
| Impedance | - |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELK E333FA ELKE333FA P13159TR ND P13159TRND P13159TR |
ELK-E333FA Specification Sheet
DIGITAL NOISE FILTER 200KHZ SMD - ELK-E333FA (P13159TR-ND) - Filters
Related parts 25V 2A Lc - Inductor & Capacitor Filter - Low Pass 200kHz Panasonic - ECG ELK-E333FADIGITAL NOISE FILTER 200KHZ SMD - ELK-E333FA
Order 'digital noise filter 200khz smd - ELK-E333FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13159CT-ND.
DIGITAL NOISE FILTER 200KHZ SMD - ELK-E333FA
Order 'digital noise filter 200khz smd - ELK-E333FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13159TR-ND.
DIGITAL NOISE FILTER 200KHZ SMD - ELK-E333FA
Order 'digital noise filter 200khz smd - ELK-E333FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13159DKR-ND.
DIGITAL NOISE FILTER 250MHZ SMD - ELK-E100FA
Order 'digital noise filter 250mhz smd - ELK-E100FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9870CT-ND.
DIGITAL NOISE FILTER 250MHZ SMD - ELK-E100FA
Order 'digital noise filter 250mhz smd - ELK-E100FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9870TR-ND.
DIGITAL NOISE FILTER 200MHZ SMD - ELK-E220FA
Order 'digital noise filter 200mhz smd - ELK-E220FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9871CT-ND.
DIGITAL NOISE FILTER 200MHZ SMD - ELK-E220FA
Order 'digital noise filter 200mhz smd - ELK-E220FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9871TR-ND.
DIGITAL NOISE FILTER 100MHZ SMD - ELK-E470FA
Order 'digital noise filter 100mhz smd - ELK-E470FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9872CT-ND.
DIGITAL NOISE FILTER 100MHZ SMD - ELK-E470FA
Order 'digital noise filter 100mhz smd - ELK-E470FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9872TR-ND.
DIGITAL NOISE FILTER 50MHZ SMD - ELK-E101FA
Order 'digital noise filter 50mhz smd - ELK-E101FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9873CT-ND.
DIGITAL NOISE FILTER 50MHZ SMD - ELK-E101FA
Order 'digital noise filter 50mhz smd - ELK-E101FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9873TR-ND.
DIGITAL NOISE FILTER 25MHZ SMD - ELK-E221FA
Order 'digital noise filter 25mhz smd - ELK-E221FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9874CT-ND.
DIGITAL NOISE FILTER 25MHZ SMD - ELK-E221FA
Order 'digital noise filter 25mhz smd - ELK-E221FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9874TR-ND.
DIGITAL NOISE FILTER 10MHZ SMD - ELK-E471FA
Order 'digital noise filter 10mhz smd - ELK-E471FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9875CT-ND.
DIGITAL NOISE FILTER 10MHZ SMD - ELK-E471FA
Order 'digital noise filter 10mhz smd - ELK-E471FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9875TR-ND.
Options for 25V 2A Lc - Inductor & Capacitor Filter - Low Pass 200kHz Panasonic - ECG ELK-E333FA
Send this link via E-Mail
Help With This Screen
