DIGITAL NOISE FILTER 55MHZ - ELK-TT180EA - Filters
| Digi-Key Part Number | P11101CT-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ELK-TT180EA | |||
| Description | DIGITAL NOISE FILTER 55MHZ | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ELK-TT180EA |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Package / Case | Radial - 3 lead |
| Packaging | Cut Tape (CT) |
| Attenuation Value | - |
| Capacitance | 18pF |
| Current | - |
| Center / Cutoff Frequency | 55MHz |
| Filter Type | Low Pass |
| Voltage | - |
| Impedance | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ELK TT180EA ELKTT180EA P11101CT ND P11101CTND P11101CT |
ELK-TT180EA Specification Sheet
DIGITAL NOISE FILTER 55MHZ - ELK-TT180EA (P11101CT-ND) - Filters
Related parts Filters :DIGITAL NOISE FILTER 55MHZ - ELK-TT180EA
Order 'digital noise filter 55mhz - ELK-TT180EA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11101CT-ND.
DIGITAL NOISE FILTER 55MHZ - ELK-TT180EA
Order 'digital noise filter 55mhz - ELK-TT180EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11101TB-ND.
DIGITAL NOISE FILTER 40MHZ - ELK-TT150GA
Order 'digital noise filter 40mhz - ELK-TT150GA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11099CT-ND.
DIGITAL NOISE FILTER 200KHZ SMD - ELK-E333FA
Order 'digital noise filter 200khz smd - ELK-E333FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13159CT-ND.
DIGITAL NOISE FILTER 15MHZ - ELK-AH101GB
Order 'digital noise filter 15mhz - ELK-AH101GB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9852-ND.
DIGITAL NOISE FILTER 16MHZ - ELK-AH391CB
Order 'digital noise filter 16mhz - ELK-AH391CB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9853-ND.
DIGITAL NOISE FILTER 22MHZ - ELK-AH470GB
Order 'digital noise filter 22mhz - ELK-AH470GB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9854-ND.
DIGITAL NOISE FILTER 24MHZ - ELK-AH181CB
Order 'digital noise filter 24mhz - ELK-AH181CB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9855-ND.
DIGITAL NOISE FILTER 30MHZ - ELK-AH121CB
Order 'digital noise filter 30mhz - ELK-AH121CB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9856-ND.
DIGITAL NOISE FILTER 32MHZ - ELK-AH221AB
Order 'digital noise filter 32mhz - ELK-AH221AB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9857-ND.
DIGITAL NOISE FILTER 39MHZ - ELK-AH150GB
Order 'digital noise filter 39mhz - ELK-AH150GB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9858-ND.
DIGITAL NOISE FILTER 52MHZ - ELK-AH560BB
Order 'digital noise filter 52mhz - ELK-AH560BB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9860-ND.
DIGITAL NOISE FILTER 64MHZ - ELK-AH121XB
Order 'digital noise filter 64mhz - ELK-AH121XB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9861-ND.
DIGITAL NOISE FILTER 164MHZ - ELK-AH470ZB
Order 'digital noise filter 164mhz - ELK-AH470ZB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9862-ND.
DIGITAL NOISE FILTER 250MHZ SMD - ELK-E100FA
Order 'digital noise filter 250mhz smd - ELK-E100FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9870CT-ND.
Send this link via E-Mail
Help With This Screen
