FILTER LC TYPE 50MHZ 0805 - KNF21050-W3 - Inductors, Coils, Filters
| Digi-Key Part Number | KNF21050-W3-ND |
3000 |
.54300 |
Extended Price
1629.00 |
| Manufacturer Part Number | KNF21050-W3 | |||
| Description | FILTER LC TYPE 50MHZ 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KNF21050-W3 |
| Vendor | AVX Corp. |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0805 (2012) |
| Attenuation @ Frequency | 20dB @ 350~850MHz |
| Capacitance | 130.000 pF [Typ] |
| Current | 150.000 mA [Max] |
| Voltage | 25.000 VDC [Max] |
| Packaging | Tape & Reel, 7" |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Capacitance Tolerance | -20% / +50% |
| Frequency | 50.000 MHz [Max] |
| Height | 0.800 mm [Typ] |
| Length | 2.000 mm [Typ] |
| Width | 1.200 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KNF21050 W3 KNF21050W3 |
KNF21050-W3 Specification Sheet
FILTER LC TYPE 50MHZ 0805 - KNF21050-W3 (KNF21050-W3-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:FILTER LC TYPE 50MHZ 0805 - KNF21050-W3
Order 'filter lc type 50mhz 0805 - KNF21050-W3' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number KNF21050-W3-ND.
FILTER LC TYPE 50MHZ 1206 - KNA32050-W3
Order 'filter lc type 50mhz 1206 - KNA32050-W3' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number KNA32050-W3-ND.
FILTER LC TYPE 25MHZ 0805 - KNF21025-W3
Order 'filter lc type 25mhz 0805 - KNF21025-W3' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number KNF21025-W3-ND.
FILTER LC TYPE 100MHZ 0805 - KNF21100-W3
Order 'filter lc type 100mhz 0805 - KNF21100-W3' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number KNF21100-W3-ND.
FILTER LC TYPE 200MHZ 0805 - KNF21400-W3
Order 'filter lc type 200mhz 0805 - KNF21400-W3' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number KNF21400-W3-ND.
FILTER LC TYPE 50MHZ 1206 - KNF32050-W3
Order 'filter lc type 50mhz 1206 - KNF32050-W3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KNF32050-W3-ND.
FILTER LC TYPE 100MHZ 1206 - KNA32100-W3
Order 'filter lc type 100mhz 1206 - KNA32100-W3' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number KNA32100-W3-ND.
FILTER LC TYPE 200MHZ 1206 - KNA32200-W3
Order 'filter lc type 200mhz 1206 - KNA32200-W3' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number KNA32200-W3-ND.
FILTER LC TYPE 100PF 0805 - KNH21101-3AA
Order 'filter lc type 100pf 0805 - KNH21101-3AA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number KNH21101-3AA-ND.
FILTER LC TYPE 100NF 0805 - KNH21104-3AA
Order 'filter lc type 100nf 0805 - KNH21104-3AA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number KNH21104-3AA-ND.
FILTER LC TYPE 22PF 0805 - KNH21220-3AA
Order 'filter lc type 22pf 0805 - KNH21220-3AA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number KNH21220-3AA-ND.
FILTER LC TYPE 220PF 0805 - KNH21221-3AA
Order 'filter lc type 220pf 0805 - KNH21221-3AA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number KNH21221-3AA-ND.
FILTER LC TYPE 47PF 0805 - KNH21470-3AA
Order 'filter lc type 47pf 0805 - KNH21470-3AA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number KNH21470-3AA-ND.
FILTER LC TYPE 470PF 0805 - KNH21471-3AA
Order 'filter lc type 470pf 0805 - KNH21471-3AA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number KNH21471-3AA-ND.
FILTER LC TYPE 47NF 0805 - KNH21473-3AA
Order 'filter lc type 47nf 0805 - KNH21473-3AA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number KNH21473-3AA-ND.
Send this link via E-Mail
Help With This Screen