FILTER 3-TERM 15MHZ 2A SMD - ACH4518-223 - Inductors, Coils, Filters
| Digi-Key Part Number | 445-2116-1-ND |
1 10 50 100 250 500 |
.61000 .52600 .48540 .40450 .36404 .32360 |
Extended Price
0.61 5.26 24.27 40.45 91.01 161.80 |
| Manufacturer Part Number | ACH4518-223 | |||
| Description | FILTER 3-TERM 15MHZ 2A SMD | |||
| Quantity Available | 194 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACH4518-223 |
| Vendor | TDK |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 4518 |
| Current | 2.000 A [Max] |
| Voltage | 50.000 VDC [Max] |
| Packaging | Cut Tape |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Resistance DC (RDC) | 40.000 mOhms [Max] |
| Frequency | 15.000 MHz [Max] |
| Height | 1.800 mm [Typ] |
| Length | 4.500 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACH4518 223 ACH4518223 445 2116 1 ND 44521161ND 445-2116-1 |
ACH4518-223 Specification Sheet
FILTER 3-TERM 15MHZ 2A SMD - ACH4518-223 (445-2116-1-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:FILTER 3-TERM 15MHZ 2A SMD - ACH4518-223
Order 'filter 3-term 15mhz 2a smd - ACH4518-223' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2116-1-ND.
FILTER 3-TERM 15MHZ 2A SMD - ACH4518-223-TD01
Order 'filter 3-term 15mhz 2a smd - ACH4518-223-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2116-2-ND.
FILTER 3-TERM 15MHZ 2A SMD - ACH4518-223-TD01
Order 'filter 3-term 15mhz 2a smd - ACH4518-223-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2116-6-ND.
FILTER 3-TERM 15MHZ 300MA SMD - ACF451832-223
Order 'filter 3-term 15mhz 300ma smd - ACF451832-223' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2078-1-ND.
FILTER 3-TERM 15MHZ 300MA SMD - ACF451832-223-TD01
Order 'filter 3-term 15mhz 300ma smd - ACF451832-223-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2078-2-ND.
FILTER 3-TERM 12MHZ 2A SMD - ACH4518-333
Order 'filter 3-term 12mhz 2a smd - ACH4518-333' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2115-1-ND.
FILTER 3-TERM 12MHZ 2A SMD - ACH4518-333-TD01
Order 'filter 3-term 12mhz 2a smd - ACH4518-333-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2115-2-ND.
FILTER 3-TERM 18MHZ 2A SMD - ACH4518-153
Order 'filter 3-term 18mhz 2a smd - ACH4518-153' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2117-1-ND.
FILTER 3-TERM 18MHZ 2A SMD - ACH4518-153-TD01
Order 'filter 3-term 18mhz 2a smd - ACH4518-153-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2117-2-ND.
FILTER 3-TERM 23MHZ 2A SMD - ACH4518-103
Order 'filter 3-term 23mhz 2a smd - ACH4518-103' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2118-1-ND.
FILTER 3-TERM 23MHZ 2A SMD - ACH4518-103-TD01
Order 'filter 3-term 23mhz 2a smd - ACH4518-103-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2118-2-ND.
FILTER 3-TERM 35MHZ 2A SMD - ACH4518-682
Order 'filter 3-term 35mhz 2a smd - ACH4518-682' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2119-1-ND.
FILTER 3-TERM 35MHZ 2A SMD - ACH4518-682-TD01
Order 'filter 3-term 35mhz 2a smd - ACH4518-682-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2119-2-ND.
FILTER 3-TERM 40MHZ 2A SMD - ACH4518-472
Order 'filter 3-term 40mhz 2a smd - ACH4518-472' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2120-1-ND.
FILTER 3-TERM 40MHZ 2A SMD - ACH4518-472-TD01
Order 'filter 3-term 40mhz 2a smd - ACH4518-472-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2120-2-ND.
Send this link via E-Mail
Help With This Screen