FILTER 3-TERM 200MHZ 1.5A SMD - ACH3218-221-TD01
| Digi-Key Part Number | 445-2108-2-ND |
1000 5000 10000 25000 50000 100000 |
.23595 .22247 .21573 .20225 .18876 .16854 |
Extended Price
235.95 1112.35 2157.30 5056.25 9438.00 16854.00 |
| Manufacturer Part Number | ACH3218-221-TD01 | |||
| Description | FILTER 3-TERM 200MHZ 1.5A SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACH3218-221-TD01 |
| Vendor | TDK |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 3218 |
| Current | 1.500 A [Max] |
| Voltage | 20.000 VDC [Max] |
| Packaging | Tape & Reel |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Resistance DC (RDC) | 60.000 mOhms [Max] |
| Frequency | 200.000 MHz [Max] |
| Height | 1.800 mm [Typ] |
| Length | 3.200 mm [Typ] |
| Width | 2.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACH3218 221 TD01 ACH3218221TD01 445 2108 2 ND 44521082ND 445-2108-2 |
ACH3218-221-TD01 Specification Sheet
FILTER 3-TERM 200MHZ 1.5A SMD - ACH3218-221-TD01 (445-2108-2-ND)
Related parts:FILTER 3-TERM 200MHZ 1.5A SMD - ACH3218-221-TD01
Order 'filter 3-term 200mhz 1.5a smd - ACH3218-221-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2108-2-ND.
FILTER 3-TERM 200MHZ 300MA SMD - ACF321825-221-TD01
Order 'filter 3-term 200mhz 300ma smd - ACF321825-221-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2070-2-ND.
FILTER 3-TERM 200MHZ 1.5A SMD - ACH3218-221
Order 'filter 3-term 200mhz 1.5a smd - ACH3218-221' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2108-1-ND.
FILTER 3-TERM 200MHZ 300MA SMD - ACF321825-221-TD01
Order 'filter 3-term 200mhz 300ma smd - ACF321825-221-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2070-6-ND.
FILTER 3-TERM 200MHZ 300MA SMD - ACF321825-221
Order 'filter 3-term 200mhz 300ma smd - ACF321825-221' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2070-1-ND.
FILTER 3-TERM 200MHZ 200MA SMD - MEM2012D201R
Order 'filter 3-term 200mhz 200ma smd - MEM2012D201R' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3353-1-ND.
FILTER 3-TERM 200MHZ 200MA SMD - MEM2012D201R
Order 'filter 3-term 200mhz 200ma smd - MEM2012D201R' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3353-2-ND.
FILTER 3-TERM 200MHZ 200MA SMD - MEM2012D201R
Order 'filter 3-term 200mhz 200ma smd - MEM2012D201R' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3353-6-ND.
FILTER 3-TERM 200MHZ 250MA SMD - MEM2012T201RT0S1
Order 'filter 3-term 200mhz 250ma smd - MEM2012T201RT0S1' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3361-1-ND.
FILTER 3-TERM 200MHZ 250MA SMD - MEM2012T201RT0S1
Order 'filter 3-term 200mhz 250ma smd - MEM2012T201RT0S1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3361-2-ND.
FILTER 3-TERM 200MHZ 250MA SMD - MEM2012T201RT0S1
Order 'filter 3-term 200mhz 250ma smd - MEM2012T201RT0S1' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3361-6-ND.
FILTER 3-TERM 2.0 TO 5.5GHZ SMD - ACH32C-100-T
Order 'filter 3-term 2.0 to 5.5ghz smd - ACH32C-100-T' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2989-1-ND.
FILTER 3-TERM 2.0 TO 5.5GHZ SMD - ACH32C-100-T
Order 'filter 3-term 2.0 to 5.5ghz smd - ACH32C-100-T' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2989-2-ND.
FILTER 3-TERM 2.0 TO 5.5GHZ SMD - ACH32C-100-T
Order 'filter 3-term 2.0 to 5.5ghz smd - ACH32C-100-T' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2989-6-ND.
FILTER 3-TERM 1.3 TO 2.5GHZ SMD - ACH32C-220-T
Order 'filter 3-term 1.3 to 2.5ghz smd - ACH32C-220-T' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2990-1-ND.
Send this link via E-Mail
Help With This Screen