FILTER 3-TERM 17MHZ 1.5A SMD - ACH3218-223
| Digi-Key Part Number | 445-2097-1-ND |
1 10 50 100 250 500 |
.51000 .43800 .40440 .33710 .30336 .26966 |
Extended Price
0.51 4.38 20.22 33.71 75.84 134.83 |
| Manufacturer Part Number | ACH3218-223 | |||
| Description | FILTER 3-TERM 17MHZ 1.5A SMD | |||
| Quantity Available | 211 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACH3218-223 |
| Vendor | TDK |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 3218 |
| Current | 1.500 A [Max] |
| Voltage | 20.000 VDC [Max] |
| Packaging | Cut Tape |
| Resistance DC (RDC) | 60.000 mOhms [Max] |
| Frequency | 17.000 MHz [Max] |
| Height | 1.800 mm [Typ] |
| Length | 3.200 mm [Typ] |
| Width | 2.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACH3218 223 ACH3218223 445 2097 1 ND 44520971ND 445-2097-1 |
ACH3218-223 Specification Sheet
FILTER 3-TERM 17MHZ 1.5A SMD - ACH3218-223 (445-2097-1-ND)
Related parts:FILTER 3-TERM 17MHZ 1.5A SMD - ACH3218-223
Order 'filter 3-term 17mhz 1.5a smd - ACH3218-223' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2097-1-ND.
FILTER 3-TERM 17MHZ 1.5A SMD - ACH3218-223-TD01
Order 'filter 3-term 17mhz 1.5a smd - ACH3218-223-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2097-2-ND.
FILTER 3-TERM 17MHZ 1.5A SMD - ACH3218-223-TD01
Order 'filter 3-term 17mhz 1.5a smd - ACH3218-223-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2097-6-ND.
FILTER 3-TERM 17MHZ 300MA SMD - ACF321825-223
Order 'filter 3-term 17mhz 300ma smd - ACF321825-223' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2059-1-ND.
FILTER 3-TERM 17MHZ 300MA SMD - ACF321825-223-TD01
Order 'filter 3-term 17mhz 300ma smd - ACF321825-223-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2059-2-ND.
FILTER 3-TERM 17MHZ 300MA SMD - ACF321825-223-TD01
Order 'filter 3-term 17mhz 300ma smd - ACF321825-223-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2059-6-ND.
FILTER 3-TERM 2.0 TO 5.5GHZ SMD - ACH32C-100-T
Order 'filter 3-term 2.0 to 5.5ghz smd - ACH32C-100-T' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2989-1-ND.
FILTER 3-TERM 2.0 TO 5.5GHZ SMD - ACH32C-100-T
Order 'filter 3-term 2.0 to 5.5ghz smd - ACH32C-100-T' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2989-2-ND.
FILTER 3-TERM 2.0 TO 5.5GHZ SMD - ACH32C-100-T
Order 'filter 3-term 2.0 to 5.5ghz smd - ACH32C-100-T' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2989-6-ND.
FILTER 3-TERM 1.3 TO 2.5GHZ SMD - ACH32C-220-T
Order 'filter 3-term 1.3 to 2.5ghz smd - ACH32C-220-T' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2990-1-ND.
FILTER 3-TERM 1.3 TO 2.5GHZ SMD - ACH32C-220-T
Order 'filter 3-term 1.3 to 2.5ghz smd - ACH32C-220-T' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2990-2-ND.
FILTER 3-TERM 1.3 TO 2.5GHZ SMD - ACH32C-220-T
Order 'filter 3-term 1.3 to 2.5ghz smd - ACH32C-220-T' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2990-6-ND.
FILTER 3-TERM .65 TO 2.5GHZ SMD - ACH32C-470-T
Order 'filter 3-term .65 to 2.5ghz smd - ACH32C-470-T' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2991-1-ND.
FILTER 3-TERM .65 TO 2.5GHZ SMD - ACH32C-470-T
Order 'filter 3-term .65 to 2.5ghz smd - ACH32C-470-T' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2991-2-ND.
FILTER 3-TERM .65 TO 2.5GHZ SMD - ACH32C-470-T
Order 'filter 3-term .65 to 2.5ghz smd - ACH32C-470-T' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2991-6-ND.
Send this link via E-Mail
Help With This Screen