CAP FEEDTHRU 100PF 25V 1205 - CKD110JB1E101S
| Digi-Key Part Number | 445-3001-1-ND |
10 100 500 1000 |
.49500 .29250 .16876 .11700 |
Extended Price
4.95 29.25 84.38 117.00 |
| Manufacturer Part Number | CKD110JB1E101S | |||
| Description | CAP FEEDTHRU 100PF 25V 1205 | |||
| Quantity Available | 240 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CKD110JB1E101S |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 25V |
| Tolerance | -20%, +50% |
| Package / Case | 1205 |
| Temperature Coefficient | - |
| Packaging | Cut Tape (CT) |
| Features | Feed Through Filter |
| Lead Spacing | - |
| Operating Temperature | - |
| Series | CKD |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CKD110JB1E101S CKD110JB1E101S 445 3001 1 ND 44530011ND 445-3001-1 |
CKD110JB1E101S Specification Sheet
CAP FEEDTHRU 100PF 25V 1205 - CKD110JB1E101S (445-3001-1-ND)
Related parts :CAP FEEDTHRU 100PF 25V 1205 - CKD110JB1E101S
Order 'cap feedthru 100pf 25v 1205 - CKD110JB1E101S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3001-1-ND.
CAP FEEDTHRU 22PF 25V 1205 - CKD110JB1E220S
Order 'cap feedthru 22pf 25v 1205 - CKD110JB1E220S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2999-1-ND.
CAP FEEDTHRU 47PF 25V 1205 - CKD110JB1E470S
Order 'cap feedthru 47pf 25v 1205 - CKD110JB1E470S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3000-1-ND.
CAP FEEDTHRU 100PF 25V 1205 - CKD110JB1E101S
Order 'cap feedthru 100pf 25v 1205 - CKD110JB1E101S' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3001-2-ND.
CAP FEEDTHRU 100PF 25V 1205 - CKD110JB1E101S
Order 'cap feedthru 100pf 25v 1205 - CKD110JB1E101S' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3001-6-ND.
CAP FEEDTHRU 220PF 25V 1205 - CKD110JB1E221S
Order 'cap feedthru 220pf 25v 1205 - CKD110JB1E221S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3002-1-ND.
CAP FEEDTHRU 470PF 25V 1205 - CKD110JB1E471S
Order 'cap feedthru 470pf 25v 1205 - CKD110JB1E471S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3003-1-ND.
CAP FEEDTHRU 1000PF 25V 1205 - CKD110JB1E102S
Order 'cap feedthru 1000pf 25v 1205 - CKD110JB1E102S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3004-1-ND.
CAP FEEDTHRU 2200PF 25V 1205 - CKD110JB1E222S
Order 'cap feedthru 2200pf 25v 1205 - CKD110JB1E222S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3005-1-ND.
CAP FEEDTHRU 4700PF 25V 1205 - CKD110JB1E472S
Order 'cap feedthru 4700pf 25v 1205 - CKD110JB1E472S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3006-1-ND.
CAP FEEDTHRU 10000PF 25V 1205 - CKD110JB1E103S
Order 'cap feedthru 10000pf 25v 1205 - CKD110JB1E103S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3007-1-ND.
CAP FEEDTHRU 22000PF 25V 1205 - CKD110JB1E223S
Order 'cap feedthru 22000pf 25v 1205 - CKD110JB1E223S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3008-1-ND.
CAP FEEDTHRU 47000PF 25V 1205 - CKD110JB1E473S
Order 'cap feedthru 47000pf 25v 1205 - CKD110JB1E473S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3009-1-ND.
CAP FEEDTHRU .1UF 25V 1205 - CKD110JB1E104S
Order 'cap feedthru .1uf 25v 1205 - CKD110JB1E104S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3010-1-ND.
CAP FEEDTHRU 100PF 50V 0805 - CKD510JB1H101S
Order 'cap feedthru 100pf 50v 0805 - CKD510JB1H101S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3013-1-ND.
Send this link via E-Mail
Help With This Screen