FILTER HELICAL 945MHZ TYPE 5HT - 5HT-94535F-945 - Filters
| Digi-Key Part Number | TK5410-ND |
500 |
14.19000 |
Extended Price
7095.00 |
| Manufacturer Part Number | 5HT-94535F-945 | |||
| Description | FILTER HELICAL 945MHZ TYPE 5HT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 5HT-94535F-945 |
| Vendor | Toko America Inc |
| Category | Filters |
| Filter Type | Helical |
| Package / Case | 0.689" L x 0.236" W x 0.327" H (17.50mm x 6.00mm x 8.30mm) |
| Packaging | Bulk |
| Frequency | 945MHz Center |
| Bandwidth | 15MHz |
| Insertion Loss | 4dB |
| Ripple | 1dB |
| Selectivity | 18dB (+50MHz) 22dB (-50MHz) |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5HT 94535F 945 5HT94535F945 TK5410 ND TK5410ND TK5410 |
5HT-94535F-945 Specification Sheet
FILTER HELICAL 945MHZ TYPE 5HT - 5HT-94535F-945 (TK5410-ND) - Filters
Related parts Filters :FILTER HELICAL 945MHZ TYPE 5HT - #5HT-94535F-945
Order 'filter helical 945mhz type 5ht - #5HT-94535F-945' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5HT-94535F-945-ND.
FILTER HELICAL 945MHZ TYPE 5HT - 5HT-94535F-945
Order 'filter helical 945mhz type 5ht - 5HT-94535F-945' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK5410-ND.
FILTER HELICAL 1010MHZ TYPE 5HT - #5HT-101045F-1010
Order 'filter helical 1010mhz type 5ht - #5HT-101045F-1010' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5HT-101045F-1010-ND.
FILTER HELICAL 1055MHZ TYPE 5HT - 5HT-105535F-1055
Order 'filter helical 1055mhz type 5ht - 5HT-105535F-1055' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 5HT-105535F-1055-ND.
FILTER HELICAL 1090MHZ TYPE 5HT - #5HT-109065F-1090
Order 'filter helical 1090mhz type 5ht - #5HT-109065F-1090' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5HT-109065F-1090-ND.
FILTER HELICAL 1230MHZ TYPE 5HT - #5HT-123080C-1230
Order 'filter helical 1230mhz type 5ht - #5HT-123080C-1230' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5HT-123080C-1230-ND.
FILTER HELICAL 360MHZ TYPE 5HT - #5HT-36020AS-360
Order 'filter helical 360mhz type 5ht - #5HT-36020AS-360' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5HT-36020AS-360-ND.
FILTER HELICAL 440MHZ TYPE 5HT - #5HT-44020AS-440
Order 'filter helical 440mhz type 5ht - #5HT-44020AS-440' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5HT-44020AS-440-ND.
FILTER HELICAL 480MHZ TYPE 5HT - #5HT-48030AS-480
Order 'filter helical 480mhz type 5ht - #5HT-48030AS-480' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5HT-48030AS-480-ND.
FILTER HELICAL 515MHZ TYPE 5HT - #5HT-51535AS-515
Order 'filter helical 515mhz type 5ht - #5HT-51535AS-515' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5HT-51535AS-515-ND.
FILTER HELICAL 590MHZ TYPE 5HT - #5HT-59065F-590
Order 'filter helical 590mhz type 5ht - #5HT-59065F-590' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5HT-59065F-590-ND.
FILTER HELICAL 655MHZ TYPE 5HT - #5HT-65550F-655
Order 'filter helical 655mhz type 5ht - #5HT-65550F-655' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5HT-65550F-655-ND.
FILTER HELICAL 735MHZ TYPE 5HT - #5HT-73565F-735
Order 'filter helical 735mhz type 5ht - #5HT-73565F-735' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5HT-73565F-735-ND.
FILTER HELICAL 830MHZ TYPE 5HT - #5HT-83050F-830
Order 'filter helical 830mhz type 5ht - #5HT-83050F-830' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #5HT-83050F-830-ND.
FILTER HELICAL 980MHZ TYPE 5HT - 5HT-98030F-980
Order 'filter helical 980mhz type 5ht - 5HT-98030F-980' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 5HT-98030F-980-ND.
Send this link via E-Mail
Help With This Screen