Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FERRITE TUBING 6.0MM DIA 1MTR LO - FFAT96 - Filters

Digi-Key Part Number DN41991-ND
Price Break
1
10
25
50
100
250
500
1000
5000
Unit Price
84.14000
72.12000
67.31200
60.10000
48.08000
40.86800
37.26200
33.65600
30.05000
Extended Price
84.14
721.20
1682.80
3005.00
4808.00
10217.00
18631.00
33656.00
150250.00
Manufacturer Part NumberFFAT96
DescriptionFERRITE TUBING 6.0MM DIA 1MTR LO
Quantity Available 1
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationFFAT96
VendorAPI Delevan Inc
CategoryFilters
Impedance134 Ohm
ShapeCylindrical
SeriesFFAT
Package / Case9.00mm O.D. x 6.00mm I.D. x 1.00m L
PackagingBulk
Filter TypeRound Cable, Solid
Frequency100MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FFAT96
FFAT96
DN41991 ND
DN41991ND
DN41991

FFAT96 Specification Sheet

Image of FERRITE TUBING 6.0MM DIA 1MTR LO - FFAT96

FERRITE TUBING 6.0MM DIA 1MTR LO - FFAT96 (DN41991-ND) - Filters

Related parts Filters :
FERRITE TUBING 6.0MM DIA 1MTR LO - FFAT96
 Order 'ferrite tubing 6.0mm dia 1mtr lo - FFAT96' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41991-ND.
FERRITE TUBING 1.8MM DIA 1MTR LO - FFAT32
 Order 'ferrite tubing 1.8mm dia 1mtr lo - FFAT32' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41988-ND.
FERRITE TUBING 4.0MM DIA 1MTR LO - FFAT54
 Order 'ferrite tubing 4.0mm dia 1mtr lo - FFAT54' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41989-ND.
FERRITE TUBING 5.0MM DIA 1MTR LO - FFAT65
 Order 'ferrite tubing 5.0mm dia 1mtr lo - FFAT65' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41990-ND.
FERRITE TUBING 7.0MM DIA 1MTR LO - FFAT117
 Order 'ferrite tubing 7.0mm dia 1mtr lo - FFAT117' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41992-ND.
FERRITE TUBING 10MM DIA 1MTR LON - FFAT1410
 Order 'ferrite tubing 10mm dia 1mtr lon - FFAT1410' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41993-ND.
FERRITE BEAD 22 OHM SMT - 4221-1
 Order 'ferrite bead 22 ohm smt - 4221-1' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4221-1-ND.
BEAD FILTER FERRITE 45OHM SMD - 4221-2
 Order 'bead filter ferrite 45ohm smd - 4221-2' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4221-2-ND.
FERRITE MAT FLEX 100X100X.25 - FFAM025-1*1*T1
 Order 'ferrite mat flex 100x100x.25 - FFAM025-1*1*T1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41994-ND.
FERRITE MATERIAL FLEX 100X100X.6 - FFAM06-1*1
 Order 'ferrite material flex 100x100x.6 - FFAM06-1*1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41995-ND.
FERRITE MATERIAL FLEX 100X100X.6 - FFAM06-1*1*T1
 Order 'ferrite material flex 100x100x.6 - FFAM06-1*1*T1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41996-ND.
FERRITE MATERIAL FLEX 100X100X1 - FFAM10-1*1
 Order 'ferrite material flex 100x100x1 - FFAM10-1*1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41997-ND.
FERRITE MATERIAL FLEX 100X100X1 - FFAM10-1*1*T1
 Order 'ferrite material flex 100x100x1 - FFAM10-1*1*T1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41998-ND.
FERRITE MAT FLEX 100X100X1.5 - FFAM15-1*1
 Order 'ferrite mat flex 100x100x1.5 - FFAM15-1*1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41999-ND.
FERRITE MAT FLEX 100X100X1.5 - FFAM15-1*1*T1
 Order 'ferrite mat flex 100x100x1.5 - FFAM15-1*1*T1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FERRITE TUBING 5.0MM DIA 1MTR LO - FFAT65 Next: FERRITE TUBING 7.0MM DIA 1MTR LO - FFAT117