FERRITE MATERIAL FLEX 100X100X1 - FFAM10-1*1 - Filters
| Digi-Key Part Number | DN41997-ND |
1 10 25 50 100 250 500 1000 5000 |
12.81000 10.98000 10.24800 9.15000 7.32000 6.22200 5.67300 5.12400 4.57500 |
Extended Price
12.81 109.80 256.20 457.50 732.00 1555.50 2836.50 5124.00 22875.00 |
| Manufacturer Part Number | FFAM10-1*1 | |||
| Description | FERRITE MATERIAL FLEX 100X100X1 | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FFAM10-1*1 |
| Vendor | API Delevan Inc |
| Category | Filters |
| Filter Type | Flexible Ferrite Absorbent Material |
| Size / Dimension | 3.937" L x 3.937" W x 0.039" H (100.00mm x 100.00mm x 1.00mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FFAM10 1*1 FFAM101*1 DN41997 ND DN41997ND DN41997 |
FFAM10-1*1 Specification Sheet
FERRITE MATERIAL FLEX 100X100X1 - FFAM10-1*1 (DN41997-ND) - Filters
Related parts Filters :FERRITE MATERIAL FLEX 100X100X1 - FFAM10-1*1
Order 'ferrite material flex 100x100x1 - FFAM10-1*1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41997-ND.
FERRITE MATERIAL FLEX 100X100X1 - FFAM10-1*1*T1
Order 'ferrite material flex 100x100x1 - FFAM10-1*1*T1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41998-ND.
FERRITE MATERIAL FLEX 100X100X.6 - FFAM06-1*1
Order 'ferrite material flex 100x100x.6 - FFAM06-1*1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41995-ND.
FERRITE MATERIAL FLEX 100X100X2 - FFAM20-1*1
Order 'ferrite material flex 100x100x2 - FFAM20-1*1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42001-ND.
FERRITE MATERIAL FLEX 100X100X.6 - FFAM06-1*1*T1
Order 'ferrite material flex 100x100x.6 - FFAM06-1*1*T1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41996-ND.
FERRITE MAT FLEX 100X100X1.5 - FFAM15-1*1
Order 'ferrite mat flex 100x100x1.5 - FFAM15-1*1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41999-ND.
FERRITE MATERIAL FLEX 100X100X2 - FFAM20-1*1*T1
Order 'ferrite material flex 100x100x2 - FFAM20-1*1*T1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42002-ND.
FERRITE MAT FLEX 100X100X2.5 - FFAM25-1*1
Order 'ferrite mat flex 100x100x2.5 - FFAM25-1*1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42003-ND.
FERRITE MAT FLEX 100X100X.25 - FFAM025-1*1*T1
Order 'ferrite mat flex 100x100x.25 - FFAM025-1*1*T1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41994-ND.
FERRITE MAT FLEX 100X100X1.5 - FFAM15-1*1*T1
Order 'ferrite mat flex 100x100x1.5 - FFAM15-1*1*T1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42000-ND.
FERRITE MAT FLEX 100X100X2.5 - FFAM25-1*1*T1
Order 'ferrite mat flex 100x100x2.5 - FFAM25-1*1*T1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42004-ND.
FERRITE MATERIAL FLEX 200X200X1 - IRL02A 200X200X1
Order 'ferrite material flex 200x200x1 - IRL02A 200X200X1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2582-ND.
FERRITE MATERIAL FLEX 300X300X1 - IRB02A 300X300X1
Order 'ferrite material flex 300x300x1 - IRB02A 300X300X1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2588-ND.
INDUCTOR FERRITE CORE 12UH SMD - 1210R-123J
Order 'inductor ferrite core 12uh smd - 1210R-123J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1210R-123J-ND.
INDUCTOR FERRITE CORE 82UH SMD - 1210R-823J
Order 'inductor ferrite core 82uh smd - 1210R-823J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1210R-823J-ND.
Send this link via E-Mail
Help With This Screen
