FERRITE MATERIAL FLEX 100X100X.6 - FFAM06-1*1*T1 - Filters
Emi Ferrite Disk And Plate Filter Flexible Ferrite Absorbent Material API Delevan Inc FFAM06-1*1*T1
| Digi-Key Part Number | DN41996-ND |
1 10 25 50 100 250 500 1000 5000 |
11.76000 10.08000 9.40800 8.40000 6.72000 5.71200 5.20800 4.70400 4.20000 |
Extended Price
11.76 100.80 235.20 420.00 672.00 1428.00 2604.00 4704.00 21000.00 |
| Manufacturer Part Number | FFAM06-1*1*T1 | |||
| Description | FERRITE MATERIAL FLEX 100X100X.6 | |||
| Quantity Available | 193 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Emi Ferrite Disk And Plate Filter Flexible Ferrite Absorbent Material API Delevan Inc FFAM06-1*1*T1
| Technical/Catalog Information | FFAM06-1*1*T1 |
| Vendor | API Delevan Inc |
| Category | Filters |
| Filter Type | Flexible Ferrite Absorbent Material |
| Size / Dimension | 3.937" L x 3.937" W x 0.024" H (100.00mm x 100.00mm x 0.60mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FFAM06 1*1*T1 FFAM061*1*T1 DN41996 ND DN41996ND DN41996 |
FFAM06-1*1*T1 Specification Sheet
FERRITE MATERIAL FLEX 100X100X.6 - FFAM06-1*1*T1 (DN41996-ND) - Filters
Related parts Emi Ferrite Disk And Plate Filter Flexible Ferrite Absorbent Material API Delevan Inc FFAM06-1*1*T1FERRITE MATERIAL FLEX 100X100X.6 - FFAM06-1*1*T1
Order 'ferrite material flex 100x100x.6 - FFAM06-1*1*T1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41996-ND.
FERRITE MATERIAL FLEX 100X100X.6 - FFAM06-1*1
Order 'ferrite material flex 100x100x.6 - FFAM06-1*1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41995-ND.
FERRITE MATERIAL FLEX 100X100X1 - FFAM10-1*1*T1
Order 'ferrite material flex 100x100x1 - FFAM10-1*1*T1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41998-ND.
FERRITE MATERIAL FLEX 100X100X2 - FFAM20-1*1*T1
Order 'ferrite material flex 100x100x2 - FFAM20-1*1*T1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42002-ND.
FERRITE MAT FLEX 100X100X.25 - FFAM025-1*1*T1
Order 'ferrite mat flex 100x100x.25 - FFAM025-1*1*T1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41994-ND.
FERRITE MAT FLEX 100X100X1.5 - FFAM15-1*1*T1
Order 'ferrite mat flex 100x100x1.5 - FFAM15-1*1*T1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42000-ND.
FERRITE MAT FLEX 100X100X2.5 - FFAM25-1*1*T1
Order 'ferrite mat flex 100x100x2.5 - FFAM25-1*1*T1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42004-ND.
FERRITE MATERIAL FLEX 100X100X1 - FFAM10-1*1
Order 'ferrite material flex 100x100x1 - FFAM10-1*1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41997-ND.
FERRITE MATERIAL FLEX 100X100X2 - FFAM20-1*1
Order 'ferrite material flex 100x100x2 - FFAM20-1*1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42001-ND.
FERRITE MAT FLEX 100X100X1.5 - FFAM15-1*1
Order 'ferrite mat flex 100x100x1.5 - FFAM15-1*1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41999-ND.
FERRITE MAT FLEX 100X100X2.5 - FFAM25-1*1
Order 'ferrite mat flex 100x100x2.5 - FFAM25-1*1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42003-ND.
INDUCTOR FERRITE CORE 12UH SMD - 1210R-123J
Order 'inductor ferrite core 12uh smd - 1210R-123J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1210R-123J-ND.
INDUCTOR FERRITE CORE 82UH SMD - 1210R-823J
Order 'inductor ferrite core 82uh smd - 1210R-823J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1210R-823J-ND.
INDUCTOR 1.0UH FIXED FERRITE SMD - 103-102KSTR
Order 'inductor 1.0uh fixed ferrite smd - 103-102KSTR' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN03102CT-ND.
INDUCTOR 1.0UH FIXED FERRITE SMD - 103-102KSTR
Order 'inductor 1.0uh fixed ferrite smd - 103-102KSTR' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN03102TR-ND.
Options for Emi Ferrite Disk And Plate Filter Flexible Ferrite Absorbent Material API Delevan Inc FFAM06-1*1*T1
Send this link via E-Mail
Help With This Screen
