Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP1040-200
FERRITE EMI PLT 26.42X26.42X1.91 - MP1040-200 - Filters
| Digi-Key Part Number | 240-2267-ND |
1 10 50 100 250 500 1000 2500 5000 |
.27000 .22300 .19220 .17300 .15380 .13842 .12765 .11535 .10766 |
Extended Price
0.27 2.23 9.61 17.30 38.45 69.21 127.65 288.38 538.30 |
| Manufacturer Part Number | MP1040-200 | |||
| Description | FERRITE EMI PLT 26.42X26.42X1.91 | |||
| Quantity Available | 13015 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MP1040-200 |
| Vendor | Steward |
| Category | Filters |
| Filter Type | Ferrite Plate |
| Size / Dimension | 1.040" L x 1.040" W x 0.075" H (26.42mm x 26.42mm x 1.91mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MP1040 200 MP1040200 240 2267 ND 2402267ND 240-2267 |
MP1040-200 Specification Sheet
FERRITE EMI PLT 26.42X26.42X1.91 - MP1040-200 (240-2267-ND) - Filters
Related parts Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP1040-200Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP1040-200
Order 'ferrite emi plt 26.42x26.42x1.91 - MP1040-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2267-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward HP1040-200
Order 'ferrite emi plt 26.42x26.42x1.91 - HP1040-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2258-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP1040-100
Order 'ferrite emi plt 26.42x26.42x1.27 - MP1040-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2266-ND.
Emi Ferrite Disk And Plate Filter Ferrite Disk Steward HM1400-200
Order 'ferrite emi disc 35.56mmx1.91mm - HM1400-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2250-ND.
Emi Ferrite Disk And Plate Filter Ferrite Disk Steward MM1400-200
Order 'ferrite emi disc 35.56mmx1.91mm - MM1400-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2255-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0512-200
Order 'ferrite emi plate 13mmx13mmx2mm - MP0512-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2262-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0590-200
Order 'ferrite emi plate 21mmx15mmx2mm - MP0590-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2263-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0591-200
Order 'ferrite emi plate 15mmx15mmx2mm - MP0591-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2264-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward HP1040-100
Order 'ferrite emi plt 26.42x26.42x1.27 - HP1040-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2257-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0350-000
Order 'ferrite emi plt 26.42x8.89x1.27 - MP0350-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2260-ND.
Emi Ferrite Disk And Plate Filter Ferrite Disk Steward HM0787-200
Order 'ferrite emi disc 20mm x 1.91mm - HM0787-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2249-ND.
Emi Ferrite Disk And Plate Filter Ferrite Disk Steward MM0787-200
Order 'ferrite emi disc 20mm x 1.91mm - MM0787-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2254-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0315-200
Order 'ferrite emi plate 8mm x8mm x2mm - MP0315-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2259-ND.
9A Emi Ferrite Bead And Chip Filter 200 Ohm Differential Mode - 3 Line Array 100MHz Steward (VA) 29F0330-2SR
Order 'ferrite 9a 200 ohm smd - 29F0330-2SR' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1004-1-ND.
9A Emi Ferrite Bead And Chip Filter 200 Ohm Differential Mode - 3 Line Array 100MHz Steward 29F0330-2SR
Order 'ferrite 9a 200 ohm smd - 29F0330-2SR' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1004-2-ND.
Options for Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP1040-200
Send this link via E-Mail
Help With This Screen
