FERRITE EMI PLATE 19.3X19.3X1.27 - MP0760-100 - Filters
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0760-100
| Digi-Key Part Number | 240-2265-ND |
1 10 50 100 250 500 1000 2500 5000 |
.15000 .12800 .11000 .09900 .08800 .07920 .07304 .06600 .06160 |
Extended Price
0.15 1.28 5.50 9.90 22.00 39.60 73.04 165.00 308.00 |
| Manufacturer Part Number | MP0760-100 | |||
| Description | FERRITE EMI PLATE 19.3X19.3X1.27 | |||
| Quantity Available | 8397 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MP0760-100 |
| Vendor | Steward |
| Category | Filters |
| Filter Type | Ferrite Plate |
| Size / Dimension | 0.760" L x 0.760" W x 0.050" H (19.30mm x 19.30mm x 1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MP0760 100 MP0760100 240 2265 ND 2402265ND 240-2265 |
MP0760-100 Specification Sheet
FERRITE EMI PLATE 19.3X19.3X1.27 - MP0760-100 (240-2265-ND) - Filters
Related parts Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0760-100FERRITE EMI PLATE 19.3X19.3X1.27 - MP0760-100
Order 'ferrite emi plate 19.3x19.3x1.27 - MP0760-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2265-ND.
FERRITE EMI PLT 26.42X26.42X1.27 - HP1040-100
Order 'ferrite emi plt 26.42x26.42x1.27 - HP1040-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2257-ND.
FERRITE EMI PLT 26.42X26.42X1.27 - MP1040-100
Order 'ferrite emi plt 26.42x26.42x1.27 - MP1040-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2266-ND.
FERRITE EMI DISC 16.51MMX1.27MM - MM0650-100
Order 'ferrite emi disc 16.51mmx1.27mm - MM0650-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2252-ND.
FERRITE EMI PLATE 8MM X8MM X2MM - MP0315-200
Order 'ferrite emi plate 8mm x8mm x2mm - MP0315-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2259-ND.
FERRITE EMI PLATE 11X11X1.96MM - MP0433-000
Order 'ferrite emi plate 11x11x1.96mm - MP0433-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2261-ND.
FERRITE EMI PLATE 13MMX13MMX2MM - MP0512-200
Order 'ferrite emi plate 13mmx13mmx2mm - MP0512-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2262-ND.
FERRITE EMI PLATE 21MMX15MMX2MM - MP0590-200
Order 'ferrite emi plate 21mmx15mmx2mm - MP0590-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2263-ND.
FERRITE EMI PLATE 15MMX15MMX2MM - MP0591-200
Order 'ferrite emi plate 15mmx15mmx2mm - MP0591-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2264-ND.
FERRITE EMI PLATE 38MMX38MMX2MM - MP1496-000
Order 'ferrite emi plate 38mmx38mmx2mm - MP1496-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2268-ND.
FERRITE EMI DISK AND PLATE KIT - K-407 EMI DISK PLT
Order 'ferrite emi disk and plate kit - K-407 EMI DISK PLT' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2247-ND.
FERRITE EMI DISC 20MM X 1.27MM - HM0787-100
Order 'ferrite emi disc 20mm x 1.27mm - HM0787-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2248-ND.
FERRITE EMI DISC 20MM X 1.27MM - MM0787-100
Order 'ferrite emi disc 20mm x 1.27mm - MM0787-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2253-ND.
FERRITE EMI PLT 26.42X26.42X1.91 - HP1040-200
Order 'ferrite emi plt 26.42x26.42x1.91 - HP1040-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2258-ND.
FERRITE EMI PLT 26.42X8.89X1.27 - MP0350-000
Order 'ferrite emi plt 26.42x8.89x1.27 - MP0350-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2260-ND.
Options for Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0760-100
Send this link via E-Mail
Help With This Screen
