FERRITE EMI PLT 26.42X8.89X1.27 - MP0350-000 - Filters
| Digi-Key Part Number | 240-2260-ND |
|
|
Extended Price
|
| Manufacturer Part Number | MP0350-000 | |||
| Description | FERRITE EMI PLT 26.42X8.89X1.27 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MP0350-000 |
| Vendor | Steward |
| Category | Filters |
| Filter Type | Ferrite Plate |
| Size / Dimension | 1.040" L x 0.350" W x 0.050" H (26.42mm x 8.89mm x 1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MP0350 000 MP0350000 240 2260 ND 2402260ND 240-2260 |
MP0350-000 Specification Sheet
FERRITE EMI PLT 26.42X8.89X1.27 - MP0350-000 (240-2260-ND) - Filters
Related parts Filters :FERRITE EMI PLT 26.42X8.89X1.27 - MP0350-000
Order 'ferrite emi plt 26.42x8.89x1.27 - MP0350-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2260-ND.
FERRITE EMI PLT 26.42X26.42X1.27 - HP1040-100
Order 'ferrite emi plt 26.42x26.42x1.27 - HP1040-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2257-ND.
FERRITE EMI PLT 26.42X26.42X1.91 - HP1040-200
Order 'ferrite emi plt 26.42x26.42x1.91 - HP1040-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2258-ND.
FERRITE EMI PLT 26.42X26.42X1.27 - MP1040-100
Order 'ferrite emi plt 26.42x26.42x1.27 - MP1040-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2266-ND.
FERRITE EMI PLT 26.42X26.42X1.91 - MP1040-200
Order 'ferrite emi plt 26.42x26.42x1.91 - MP1040-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2267-ND.
FERRITE EMI DISC 20MM X 1.27MM - HM0787-100
Order 'ferrite emi disc 20mm x 1.27mm - HM0787-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2248-ND.
FERRITE EMI DISC 20MM X 1.91MM - HM0787-200
Order 'ferrite emi disc 20mm x 1.91mm - HM0787-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2249-ND.
FERRITE EMI DISC 35.56MMX1.91MM - HM1400-200
Order 'ferrite emi disc 35.56mmx1.91mm - HM1400-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2250-ND.
FERRITE EMI DISC 35.56MMX2.54MM - HM1400-300
Order 'ferrite emi disc 35.56mmx2.54mm - HM1400-300' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2251-ND.
FERRITE EMI DISC 16.51MMX1.27MM - MM0650-100
Order 'ferrite emi disc 16.51mmx1.27mm - MM0650-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2252-ND.
FERRITE EMI DISC 20MM X 1.27MM - MM0787-100
Order 'ferrite emi disc 20mm x 1.27mm - MM0787-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2253-ND.
FERRITE EMI DISC 20MM X 1.91MM - MM0787-200
Order 'ferrite emi disc 20mm x 1.91mm - MM0787-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2254-ND.
FERRITE EMI DISC 35.56MMX1.91MM - MM1400-200
Order 'ferrite emi disc 35.56mmx1.91mm - MM1400-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2255-ND.
FERRITE EMI DISC 35.56MMX2.54MM - MM1400-300
Order 'ferrite emi disc 35.56mmx2.54mm - MM1400-300' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2256-ND.
FERRITE EMI PLATE 8MM X8MM X2MM - MP0315-200
Order 'ferrite emi plate 8mm x8mm x2mm - MP0315-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2259-ND.
Send this link via E-Mail
Help With This Screen
