Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0315-200
FERRITE EMI PLATE 8MM X8MM X2MM - MP0315-200 - Filters
| Digi-Key Part Number | 240-2259-ND |
1 10 50 100 250 500 1000 2500 5000 |
.11000 .08900 .07700 .06930 .06160 .05544 .05113 .04620 .04312 |
Extended Price
0.11 0.89 3.85 6.93 15.40 27.72 51.13 115.50 215.60 |
| Manufacturer Part Number | MP0315-200 | |||
| Description | FERRITE EMI PLATE 8MM X8MM X2MM | |||
| Quantity Available | 10298 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MP0315-200 |
| Vendor | Steward |
| Category | Filters |
| Filter Type | Ferrite Plate |
| Size / Dimension | 0.315" L x 0.315" W x 0.079" H (8.00mm x 8.00mm x 2.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MP0315 200 MP0315200 240 2259 ND 2402259ND 240-2259 |
MP0315-200 Specification Sheet
FERRITE EMI PLATE 8MM X8MM X2MM - MP0315-200 (240-2259-ND) - Filters
Related parts Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0315-200Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0315-200
Order 'ferrite emi plate 8mm x8mm x2mm - MP0315-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2259-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0512-200
Order 'ferrite emi plate 13mmx13mmx2mm - MP0512-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2262-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0590-200
Order 'ferrite emi plate 21mmx15mmx2mm - MP0590-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2263-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0591-200
Order 'ferrite emi plate 15mmx15mmx2mm - MP0591-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2264-ND.
Emi Ferrite Disk And Plate Filter Ferrite Disk Steward HM0787-200
Order 'ferrite emi disc 20mm x 1.91mm - HM0787-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2249-ND.
Emi Ferrite Disk And Plate Filter Ferrite Disk Steward MM0787-200
Order 'ferrite emi disc 20mm x 1.91mm - MM0787-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2254-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0433-000
Order 'ferrite emi plate 11x11x1.96mm - MP0433-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2261-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0760-100
Order 'ferrite emi plate 19.3x19.3x1.27 - MP0760-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2265-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP1496-000
Order 'ferrite emi plate 38mmx38mmx2mm - MP1496-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2268-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward HP1040-200
Order 'ferrite emi plt 26.42x26.42x1.91 - HP1040-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2258-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP1040-200
Order 'ferrite emi plt 26.42x26.42x1.91 - MP1040-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2267-ND.
Emi Ferrite Disk And Plate Filter Ferrite Disk Steward HM1400-200
Order 'ferrite emi disc 35.56mmx1.91mm - HM1400-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2250-ND.
Emi Ferrite Disk And Plate Filter Ferrite Disk Steward MM1400-200
Order 'ferrite emi disc 35.56mmx1.91mm - MM1400-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2255-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward HP1040-100
Order 'ferrite emi plt 26.42x26.42x1.27 - HP1040-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2257-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0350-000
Order 'ferrite emi plt 26.42x8.89x1.27 - MP0350-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2260-ND.
Options for Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0315-200
Send this link via E-Mail
Help With This Screen
