FERRITE EMI PLT 26.42X26.42X1.91 - HP1040-200
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward HP1040-200
| Digi-Key Part Number | 240-2258-ND |
1 10 50 100 250 500 1000 2500 5000 |
.27000 .22300 .19220 .17300 .15380 .13842 .12765 .11535 .10766 |
Extended Price
0.27 2.23 9.61 17.30 38.45 69.21 127.65 288.38 538.30 |
| Manufacturer Part Number | HP1040-200 | |||
| Description | FERRITE EMI PLT 26.42X26.42X1.91 | |||
| Quantity Available | 15562 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HP1040-200 |
| Vendor | Steward |
| Category | Filters |
| Filter Type | Ferrite Plate |
| Size / Dimension | 1.040" L x 1.040" W x 0.075" H (26.42mm x 26.42mm x 1.91mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HP1040 200 HP1040200 240 2258 ND 2402258ND 240-2258 |
HP1040-200 Specification Sheet
FERRITE EMI PLT 26.42X26.42X1.91 - HP1040-200 (240-2258-ND)
Related parts Emi Ferrite Disk And Plate Filter Ferrite Plate Steward HP1040-200FERRITE EMI PLT 26.42X26.42X1.91 - HP1040-200
Order 'ferrite emi plt 26.42x26.42x1.91 - HP1040-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2258-ND.
FERRITE EMI PLT 26.42X26.42X1.91 - MP1040-200
Order 'ferrite emi plt 26.42x26.42x1.91 - MP1040-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2267-ND.
FERRITE EMI PLT 26.42X26.42X1.27 - HP1040-100
Order 'ferrite emi plt 26.42x26.42x1.27 - HP1040-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2257-ND.
FERRITE EMI DISC 35.56MMX1.91MM - HM1400-200
Order 'ferrite emi disc 35.56mmx1.91mm - HM1400-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2250-ND.
FERRITE EMI DISC 35.56MMX1.91MM - MM1400-200
Order 'ferrite emi disc 35.56mmx1.91mm - MM1400-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2255-ND.
FERRITE EMI PLATE 13MMX13MMX2MM - MP0512-200
Order 'ferrite emi plate 13mmx13mmx2mm - MP0512-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2262-ND.
FERRITE EMI PLATE 21MMX15MMX2MM - MP0590-200
Order 'ferrite emi plate 21mmx15mmx2mm - MP0590-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2263-ND.
FERRITE EMI PLATE 15MMX15MMX2MM - MP0591-200
Order 'ferrite emi plate 15mmx15mmx2mm - MP0591-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2264-ND.
FERRITE EMI PLT 26.42X8.89X1.27 - MP0350-000
Order 'ferrite emi plt 26.42x8.89x1.27 - MP0350-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2260-ND.
FERRITE EMI PLT 26.42X26.42X1.27 - MP1040-100
Order 'ferrite emi plt 26.42x26.42x1.27 - MP1040-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2266-ND.
FERRITE EMI DISC 20MM X 1.91MM - HM0787-200
Order 'ferrite emi disc 20mm x 1.91mm - HM0787-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2249-ND.
FERRITE EMI DISC 20MM X 1.91MM - MM0787-200
Order 'ferrite emi disc 20mm x 1.91mm - MM0787-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2254-ND.
FERRITE EMI PLATE 8MM X8MM X2MM - MP0315-200
Order 'ferrite emi plate 8mm x8mm x2mm - MP0315-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2259-ND.
FERRITE 9A 200 OHM SMD - 29F0330-2SR
Order 'ferrite 9a 200 ohm smd - 29F0330-2SR' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1004-1-ND.
FERRITE 9A 200 OHM SMD - 29F0330-2SR
Order 'ferrite 9a 200 ohm smd - 29F0330-2SR' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1004-2-ND.
Options for Emi Ferrite Disk And Plate Filter Ferrite Plate Steward HP1040-200
Send this link via E-Mail
Help With This Screen
