Keywords:





Emi Ferrite Disk And Plate Filter Ferrite Disk Steward MM0787-200

FERRITE EMI DISC 20MM X 1.91MM - MM0787-200 - Filters

Digi-Key Part Number 240-2254-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
.17000
.14200
.12220
.11000
.09780
.08802
.08117
.07335
.06846
Extended Price
0.17
1.42
6.11
11.00
24.45
44.01
81.17
183.38
342.30
Manufacturer Part NumberMM0787-200
DescriptionFERRITE EMI DISC 20MM X 1.91MM
Quantity Available 339
All prices are in USD

Purchase Emi Ferrite Disk And Plate Filter Ferrite Disk Steward MM0787-200
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Emi Ferrite Disk And Plate Filter Ferrite Disk Steward MM0787-200
Technical/Catalog InformationMM0787-200
VendorSteward
CategoryFilters
Filter TypeFerrite Disk
Size / Dimension0.787" Dia x 0.075" H (20.00mm x 1.91mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MM0787 200
MM0787200
240 2254 ND
2402254ND
240-2254

MM0787-200 Specification Sheet

Image of FERRITE EMI DISC 20MM X 1.91MM - MM0787-200

FERRITE EMI DISC 20MM X 1.91MM - MM0787-200 (240-2254-ND) - Filters

Related parts Emi Ferrite Disk And Plate Filter Ferrite Disk Steward MM0787-200
Emi Ferrite Disk And Plate Filter Ferrite Disk Steward MM0787-200
 Order 'ferrite emi disc 20mm x 1.91mm - MM0787-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2254-ND.
Emi Ferrite Disk And Plate Filter Ferrite Disk Steward HM0787-200
 Order 'ferrite emi disc 20mm x 1.91mm - HM0787-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2249-ND.
Emi Ferrite Disk And Plate Filter Ferrite Disk Steward MM0787-100
 Order 'ferrite emi disc 20mm x 1.27mm - MM0787-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2253-ND.
Emi Ferrite Disk And Plate Filter Ferrite Disk Steward HM0787-100
 Order 'ferrite emi disc 20mm x 1.27mm - HM0787-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2248-ND.
Emi Ferrite Disk And Plate Filter Ferrite Disk Steward HM1400-200
 Order 'ferrite emi disc 35.56mmx1.91mm - HM1400-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2250-ND.
Emi Ferrite Disk And Plate Filter Ferrite Disk Steward MM1400-200
 Order 'ferrite emi disc 35.56mmx1.91mm - MM1400-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2255-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0315-200
 Order 'ferrite emi plate 8mm x8mm x2mm - MP0315-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2259-ND.
Emi Ferrite Disk And Plate Filter Ferrite Disk Steward HM1400-300
 Order 'ferrite emi disc 35.56mmx2.54mm - HM1400-300' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2251-ND.
Emi Ferrite Disk And Plate Filter Ferrite Disk Steward MM0650-100
 Order 'ferrite emi disc 16.51mmx1.27mm - MM0650-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2252-ND.
Emi Ferrite Disk And Plate Filter Ferrite Disk Steward MM1400-300
 Order 'ferrite emi disc 35.56mmx2.54mm - MM1400-300' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2256-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward HP1040-200
 Order 'ferrite emi plt 26.42x26.42x1.91 - HP1040-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2258-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP1040-200
 Order 'ferrite emi plt 26.42x26.42x1.91 - MP1040-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2267-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0512-200
 Order 'ferrite emi plate 13mmx13mmx2mm - MP0512-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2262-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0590-200
 Order 'ferrite emi plate 21mmx15mmx2mm - MP0590-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2263-ND.
Emi Ferrite Disk And Plate Filter Ferrite Plate Steward MP0591-200
 Order 'ferrite emi plate 15mmx15mmx2mm - MP0591-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2264-ND.

Options for Emi Ferrite Disk And Plate Filter Ferrite Disk Steward MM0787-200
Send this link via E-Mail
Help With This Screen

FERRITE EMI DISC 20MM X 1.91MM - MM0787-200
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FERRITE EMI DISC 20MM X 1.91MM - HM0787-200 Next: FERRITE EMI DISC 35.56MMX1.91MM - HM1400-200
FERRITE EMI DISC 20MM X 1.91MM - MM0787-200