FERRITE EMI DISC 20MM X 1.91MM - HM0787-200 - Filters
| Digi-Key Part Number | 240-2249-ND |
1 10 50 100 250 500 1000 2500 5000 |
.17000 .14200 .12220 .11000 .09780 .08802 .08117 .07335 .06846 |
Extended Price
0.17 1.42 6.11 11.00 24.45 44.01 81.17 183.38 342.30 |
| Manufacturer Part Number | HM0787-200 | |||
| Description | FERRITE EMI DISC 20MM X 1.91MM | |||
| Quantity Available | 1422 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HM0787-200 |
| Vendor | Steward |
| Category | Filters |
| Filter Type | Ferrite Disk |
| Size / Dimension | 0.787" Dia x 0.075" H (20.00mm x 1.91mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HM0787 200 HM0787200 240 2249 ND 2402249ND 240-2249 |
HM0787-200 Specification Sheet
FERRITE EMI DISC 20MM X 1.91MM - HM0787-200 (240-2249-ND) - Filters
Related parts Filters :FERRITE EMI DISC 20MM X 1.91MM - HM0787-200
Order 'ferrite emi disc 20mm x 1.91mm - HM0787-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2249-ND.
FERRITE EMI DISC 20MM X 1.91MM - MM0787-200
Order 'ferrite emi disc 20mm x 1.91mm - MM0787-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2254-ND.
FERRITE EMI DISC 20MM X 1.27MM - HM0787-100
Order 'ferrite emi disc 20mm x 1.27mm - HM0787-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2248-ND.
FERRITE EMI DISC 20MM X 1.27MM - MM0787-100
Order 'ferrite emi disc 20mm x 1.27mm - MM0787-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2253-ND.
FERRITE EMI DISC 35.56MMX1.91MM - HM1400-200
Order 'ferrite emi disc 35.56mmx1.91mm - HM1400-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2250-ND.
FERRITE EMI DISC 35.56MMX1.91MM - MM1400-200
Order 'ferrite emi disc 35.56mmx1.91mm - MM1400-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2255-ND.
FERRITE EMI DISC 35.56MMX2.54MM - HM1400-300
Order 'ferrite emi disc 35.56mmx2.54mm - HM1400-300' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2251-ND.
FERRITE EMI DISC 16.51MMX1.27MM - MM0650-100
Order 'ferrite emi disc 16.51mmx1.27mm - MM0650-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2252-ND.
FERRITE EMI DISC 35.56MMX2.54MM - MM1400-300
Order 'ferrite emi disc 35.56mmx2.54mm - MM1400-300' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2256-ND.
FERRITE EMI PLATE 8MM X8MM X2MM - MP0315-200
Order 'ferrite emi plate 8mm x8mm x2mm - MP0315-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2259-ND.
FERRITE EMI PLT 26.42X26.42X1.91 - HP1040-200
Order 'ferrite emi plt 26.42x26.42x1.91 - HP1040-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2258-ND.
FERRITE EMI PLT 26.42X26.42X1.91 - MP1040-200
Order 'ferrite emi plt 26.42x26.42x1.91 - MP1040-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2267-ND.
FERRITE EMI PLATE 13MMX13MMX2MM - MP0512-200
Order 'ferrite emi plate 13mmx13mmx2mm - MP0512-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2262-ND.
FERRITE EMI PLATE 21MMX15MMX2MM - MP0590-200
Order 'ferrite emi plate 21mmx15mmx2mm - MP0590-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2263-ND.
FERRITE EMI PLATE 15MMX15MMX2MM - MP0591-200
Order 'ferrite emi plate 15mmx15mmx2mm - MP0591-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2264-ND.
Send this link via E-Mail
Help With This Screen
