Keywords:





FERRITE EMI DISC 20MM X 1.27MM - HM0787-100

Digi-Key Part Number 240-2248-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
.14000
.12000
.10320
.09290
.08260
.07434
.06856
.06195
.05782
Extended Price
0.14
1.20
5.16
9.29
20.65
37.17
68.56
154.88
289.10
Manufacturer Part NumberHM0787-100
DescriptionFERRITE EMI DISC 20MM X 1.27MM
Quantity Available 22043
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHM0787-100
VendorSteward
CategoryFilters
Filter TypeFerrite Disk
Size / Dimension0.787" Dia x 0.050" H (20.00mm x 1.27mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HM0787 100
HM0787100
240 2248 ND
2402248ND
240-2248

HM0787-100 Specification Sheet

Image of FERRITE EMI DISC 20MM X 1.27MM - HM0787-100

FERRITE EMI DISC 20MM X 1.27MM - HM0787-100 (240-2248-ND)

Related parts :
FERRITE EMI DISC 20MM X 1.27MM - HM0787-100
 Order 'ferrite emi disc 20mm x 1.27mm - HM0787-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2248-ND.
FERRITE EMI DISC 20MM X 1.27MM - MM0787-100
 Order 'ferrite emi disc 20mm x 1.27mm - MM0787-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2253-ND.
FERRITE EMI DISC 20MM X 1.91MM - HM0787-200
 Order 'ferrite emi disc 20mm x 1.91mm - HM0787-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2249-ND.
FERRITE EMI DISC 20MM X 1.91MM - MM0787-200
 Order 'ferrite emi disc 20mm x 1.91mm - MM0787-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2254-ND.
FERRITE EMI DISC 16.51MMX1.27MM - MM0650-100
 Order 'ferrite emi disc 16.51mmx1.27mm - MM0650-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2252-ND.
FERRITE EMI DISC 35.56MMX1.91MM - HM1400-200
 Order 'ferrite emi disc 35.56mmx1.91mm - HM1400-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2250-ND.
FERRITE EMI DISC 35.56MMX2.54MM - HM1400-300
 Order 'ferrite emi disc 35.56mmx2.54mm - HM1400-300' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2251-ND.
FERRITE EMI DISC 35.56MMX1.91MM - MM1400-200
 Order 'ferrite emi disc 35.56mmx1.91mm - MM1400-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2255-ND.
FERRITE EMI DISC 35.56MMX2.54MM - MM1400-300
 Order 'ferrite emi disc 35.56mmx2.54mm - MM1400-300' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2256-ND.
FERRITE EMI PLT 26.42X26.42X1.27 - HP1040-100
 Order 'ferrite emi plt 26.42x26.42x1.27 - HP1040-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2257-ND.
FERRITE EMI PLATE 19.3X19.3X1.27 - MP0760-100
 Order 'ferrite emi plate 19.3x19.3x1.27 - MP0760-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2265-ND.
FERRITE EMI PLT 26.42X26.42X1.27 - MP1040-100
 Order 'ferrite emi plt 26.42x26.42x1.27 - MP1040-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2266-ND.
FERRITE EMI PLT 26.42X8.89X1.27 - MP0350-000
 Order 'ferrite emi plt 26.42x8.89x1.27 - MP0350-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2260-ND.
FERRITE EMI PLT 26.42X26.42X1.91 - HP1040-200
 Order 'ferrite emi plt 26.42x26.42x1.91 - HP1040-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2258-ND.
FERRITE EMI PLATE 8MM X8MM X2MM - MP0315-200
 Order 'ferrite emi plate 8mm x8mm x2mm - MP0315-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2259-ND.

Send this link via E-Mail
Help With This Screen

FERRITE EMI DISC 20MM X 1.27MM - HM0787-100
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FERRITE EMI DISC 16.51MMX1.27MM - MM0650-100 Next: FERRITE EMI DISC 20MM X 1.27MM - MM0787-100
FERRITE EMI DISC 20MM X 1.27MM - HM0787-100