FERRITE RING CORE 80 OHM 10.0MM - KR16TT181010
| Digi-Key Part Number | P12723-ND |
1 10 50 100 250 500 1000 2500 5000 |
.66000 .48000 .32000 .26560 .24000 .23200 .21280 .20400 .20000 |
Extended Price
0.66 4.80 16.00 26.56 60.00 116.00 212.80 510.00 1000.00 |
| Manufacturer Part Number | KR16TT181010 | |||
| Description | FERRITE RING CORE 80 OHM 10.0MM | |||
| Quantity Available | 1005 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KR16TT181010 |
| Vendor | Panasonic - DTG |
| Category | Filters |
| Impedance | 80 Ohm |
| Shape | Cylindrical |
| Series | TT |
| Package / Case | 18.00mm O.D. x 10.00mm I.D. x 10.00mm L |
| Packaging | Bulk |
| Filter Type | Round Cable, Solid |
| Frequency | 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KR16TT181010 KR16TT181010 P12723 ND P12723ND P12723 |
KR16TT181010 Specification Sheet
FERRITE RING CORE 80 OHM 10.0MM - KR16TT181010 (P12723-ND)
Related parts:FERRITE RING CORE 80 OHM 10.0MM - KR16TT181010
Order 'ferrite ring core 80 ohm 10.0mm - KR16TT181010' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number P12723-ND.
FERRITE RING CORE 80 OHM 10.6MM - KR16TT201110
Order 'ferrite ring core 80 ohm 10.6mm - KR16TT201110' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number P11378-ND.
FERRITE RING CORE 80 OHM 15.0MM - KR16TT251512
Order 'ferrite ring core 80 ohm 15.0mm - KR16TT251512' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number P11383-ND.
FERRITE RING CORE 80 OHM 8.0MM - KR16TT120815
Order 'ferrite ring core 80 ohm 8.0mm - KR16TT120815' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number P12714-ND.
FERRITE RING CORE 80 OHM 10.0MM - KR16TT191010
Order 'ferrite ring core 80 ohm 10.0mm - KR16TT191010' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number P12725-ND.
FERRITE RING CORE 150 OHM 10.0MM - KR16TT191029
Order 'ferrite ring core 150 ohm 10.0mm - KR16TT191029' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number P11377-ND.
FERRITE RING CORE 95 OHM 10.6MM - KR16TT201112
Order 'ferrite ring core 95 ohm 10.6mm - KR16TT201112' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number P11379-ND.
FERRITE RING CORE 48 OHM 14.0MM - KR16TT221406
Order 'ferrite ring core 48 ohm 14.0mm - KR16TT221406' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number P11380-ND.
FERRITE RING CORE 60 OHM 14.0MM - KR16TT221410
Order 'ferrite ring core 60 ohm 14.0mm - KR16TT221410' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number P11381-ND.
FERRITE RING CORE 64 OHM 15.0MM - KR16TT251508
Order 'ferrite ring core 64 ohm 15.0mm - KR16TT251508' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number P11382-ND.
FERRITE RING CORE 160 OHM 13.0MM - KR16TT261329
Order 'ferrite ring core 160 ohm 13.0mm - KR16TT261329' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number P11384-ND.
FERRITE RING CORE 60 OHM 18.0MM - KR16TT281807
Order 'ferrite ring core 60 ohm 18.0mm - KR16TT281807' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number P11385-ND.
FERRITE RING CORE 88 OHM 18.0MM - KR16TT281815
Order 'ferrite ring core 88 ohm 18.0mm - KR16TT281815' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number P11386-ND.
FERRITE RING CORE 56 OHM 6.0MM - KR16TT090610
Order 'ferrite ring core 56 ohm 6.0mm - KR16TT090610' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number P12710-ND.
FERRITE RING CORE 70 OHM 4.9MM - KR16TT100510
Order 'ferrite ring core 70 ohm 4.9mm - KR16TT100510' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number P12711-ND.
Send this link via E-Mail
Help With This Screen