FILTER CABLE/CLMP 50 OHM 10-13MM - ZCAT2436-1330A-BK
| Digi-Key Part Number | 445-2053-ND |
1 10 50 100 250 500 1000 |
2.04000 1.68800 1.45500 1.30950 1.16400 1.04760 .96612 |
Extended Price
2.04 16.88 72.75 130.95 291.00 523.80 966.12 |
| Manufacturer Part Number | ZCAT2436-1330A-BK | |||
| Description | FILTER CABLE/CLMP 50 OHM 10-13MM | |||
| Quantity Available | 718 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZCAT2436-1330A-BK |
| Vendor | TDK Corporation |
| Category | Filters |
| Impedance | 50 Ohm |
| Shape | Cylindrical |
| Package / Case | 23.50mm O.D. x 13.00mm I.D. x 36.00mm L |
| Packaging | Bulk |
| Filter Type | Round Cable, Snap On |
| Frequency | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZCAT2436 1330A BK ZCAT24361330ABK 445 2053 ND 4452053ND 445-2053 |
ZCAT2436-1330A-BK Specification Sheet
FILTER CABLE/CLMP 50 OHM 10-13MM - ZCAT2436-1330A-BK (445-2053-ND)
Related parts :FILTER CABLE/CLMP 50 OHM 10-13MM - ZCAT2436-1330A-BK
Order 'filter cable/clmp 50 ohm 10-13mm - ZCAT2436-1330A-BK' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2053-ND.
FILTER CABLE/CLMP 50 OHM 10-13MM - ZCAT2436-1330A
Order 'filter cable/clmp 50 ohm 10-13mm - ZCAT2436-1330A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2052-ND.
FILTER CABLE/CLAMP 50 OHM 3-5MM - ZCAT1325-0530A-BK
Order 'filter cable/clamp 50 ohm 3-5mm - ZCAT1325-0530A-BK' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2039-ND.
FILTER CABLE/CLAMP 50 OHM 4-7MM - ZCAT1730-0730A-BK
Order 'filter cable/clamp 50 ohm 4-7mm - ZCAT1730-0730A-BK' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2043-ND.
FILTER CABLE/CLAMP 50 OHM 11MM - ZCAT2132-1130-BK
Order 'filter cable/clamp 50 ohm 11mm - ZCAT2132-1130-BK' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2049-ND.
FILTER CABLE/CLAMP 50 OHM 3-5MM - ZCAT1325-0530A
Order 'filter cable/clamp 50 ohm 3-5mm - ZCAT1325-0530A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2038-ND.
FILTER CABLE/CLAMP 50 OHM 4-7MM - ZCAT1730-0730A
Order 'filter cable/clamp 50 ohm 4-7mm - ZCAT1730-0730A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2042-ND.
FILTER CABLE/CLAMP 50 OHM 11MM - ZCAT2132-1130
Order 'filter cable/clamp 50 ohm 11mm - ZCAT2132-1130' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2048-ND.
FILTER CABLE/CLAMP 80 OHM 6-9MM - ZCAT2035-0930A-BK
Order 'filter cable/clamp 80 ohm 6-9mm - ZCAT2035-0930A-BK' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2047-ND.
FILTER CABLE/CLAMP 80 OHM 8-10MM - ZCAT2235-1030A-BK
Order 'filter cable/clamp 80 ohm 8-10mm - ZCAT2235-1030A-BK' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2051-ND.
FILTER CABLE/CLAMP 100 OHM 13MM - ZCAT3035-1330-BK
Order 'filter cable/clamp 100 ohm 13mm - ZCAT3035-1330-BK' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2055-ND.
FERRITE CYLINDER 50 OHM GRAY - ZCAT2436-1330A-M
Order 'ferrite cylinder 50 ohm gray - ZCAT2436-1330A-M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number ZCAT2436-1330A-M-ND.
FILTER CABLE/CLAMP 35 OHM 7MM - ZCAT1518-0730-BK
Order 'filter cable/clamp 35 ohm 7mm - ZCAT1518-0730-BK' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2041-ND.
FILTER CABLE/CLAMP 35 OHM 9MM - ZCAT2017-0930-BK
Order 'filter cable/clamp 35 ohm 9mm - ZCAT2017-0930-BK' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2045-ND.
FILTER CABLE/CLAMP 100 OHM 13MM - ZCAT3035-1330
Order 'filter cable/clamp 100 ohm 13mm - ZCAT3035-1330' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2054-ND.
Send this link via E-Mail
Help With This Screen
