FILTER CABLE/CLAMP 80 OHM 6-9MM - ZCAT2035-0930A - Filters
| Digi-Key Part Number | 445-2046-ND |
1 10 50 100 250 500 1000 |
1.22000 1.01300 .87300 .78570 .69840 .62856 .57967 |
Extended Price
1.22 10.13 43.65 78.57 174.60 314.28 579.67 |
| Manufacturer Part Number | ZCAT2035-0930A | |||
| Description | FILTER CABLE/CLAMP 80 OHM 6-9MM | |||
| Quantity Available | 5610 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZCAT2035-0930A |
| Vendor | TDK Corporation |
| Category | Filters |
| Impedance | 80 Ohm |
| Shape | Cylindrical |
| Series | ZCAT |
| Package / Case | 19.5mm O.D. x 9mm I.D. x 35mm L |
| Packaging | Bulk |
| Filter Type | Round Cable, Snap On |
| Frequency | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZCAT2035 0930A ZCAT20350930A 445 2046 ND 4452046ND 445-2046 |
ZCAT2035-0930A Specification Sheet
FILTER CABLE/CLAMP 80 OHM 6-9MM - ZCAT2035-0930A (445-2046-ND) - Filters
Related parts Filters:FILTER CABLE/CLAMP 80 OHM 6-9MM - ZCAT2035-0930A
Order 'filter cable/clamp 80 ohm 6-9mm - ZCAT2035-0930A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2046-ND.
FILTER CABLE/CLAMP 80 OHM 6-9MM - ZCAT2035-0930A-BK
Order 'filter cable/clamp 80 ohm 6-9mm - ZCAT2035-0930A-BK' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2047-ND.
FILTER CABLE/CLAMP 80 OHM 8-10MM - ZCAT2235-1030A
Order 'filter cable/clamp 80 ohm 8-10mm - ZCAT2235-1030A' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2050-ND.
FILTER CABLE/CLAMP 80 OHM 8-10MM - ZCAT2235-1030A-BK
Order 'filter cable/clamp 80 ohm 8-10mm - ZCAT2235-1030A-BK' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2051-ND.
FILTER CABLE/CLAMP 35 OHM 9MM - ZCAT2017-0930
Order 'filter cable/clamp 35 ohm 9mm - ZCAT2017-0930' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2044-ND.
FILTER CABLE/CLAMP 35 OHM 9MM - ZCAT2017-0930-BK
Order 'filter cable/clamp 35 ohm 9mm - ZCAT2017-0930-BK' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2045-ND.
FILTER CABLE/CLAMP 50 OHM 3-5MM - ZCAT1325-0530A
Order 'filter cable/clamp 50 ohm 3-5mm - ZCAT1325-0530A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2038-ND.
FILTER CABLE/CLAMP 50 OHM 3-5MM - ZCAT1325-0530A-BK
Order 'filter cable/clamp 50 ohm 3-5mm - ZCAT1325-0530A-BK' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2039-ND.
FILTER CABLE/CLAMP 35 OHM 7MM - ZCAT1518-0730
Order 'filter cable/clamp 35 ohm 7mm - ZCAT1518-0730' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2040-ND.
FILTER CABLE/CLAMP 35 OHM 7MM - ZCAT1518-0730-BK
Order 'filter cable/clamp 35 ohm 7mm - ZCAT1518-0730-BK' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2041-ND.
FILTER CABLE/CLAMP 50 OHM 4-7MM - ZCAT1730-0730A
Order 'filter cable/clamp 50 ohm 4-7mm - ZCAT1730-0730A' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2042-ND.
FILTER CABLE/CLAMP 50 OHM 4-7MM - ZCAT1730-0730A-BK
Order 'filter cable/clamp 50 ohm 4-7mm - ZCAT1730-0730A-BK' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2043-ND.
FILTER CABLE/CLAMP 50 OHM 11MM - ZCAT2132-1130
Order 'filter cable/clamp 50 ohm 11mm - ZCAT2132-1130' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2048-ND.
FILTER CABLE/CLAMP 50 OHM 11MM - ZCAT2132-1130-BK
Order 'filter cable/clamp 50 ohm 11mm - ZCAT2132-1130-BK' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2049-ND.
FILTER CABLE/CLAMP 100 OHM 13MM - ZCAT3035-1330
Order 'filter cable/clamp 100 ohm 13mm - ZCAT3035-1330' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2054-ND.
Send this link via E-Mail
Help With This Screen