FERRITE SPLIT CORE FOR CABLE - 28S2011-000
| Digi-Key Part Number | 28S2011-000-ND |
1040 |
1.10120 |
Extended Price
1145.25 |
| Manufacturer Part Number | 28S2011-000 | |||
| Description | FERRITE SPLIT CORE FOR CABLE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 28S2011-000 |
| Vendor | Steward |
| Category | Inductors, Coils, Filters |
| Impedance | 100.0 Ohms @ 25 MHz |
| Impedance | 280.0 Ohms @ 100 MHz |
| Impedance | 600.0 Ohms @ 300 MHz |
| Color | White |
| Height | 6.350 mm [Typ] |
| Length | 76.200 mm [Typ] |
| Width | 28.580 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
28S2011 000 28S2011000 |
FERRITE SPLIT CORE FOR CABLE - 28S2011-000 (28S2011-000-ND)
Related parts:FERRITE SPLIT CORE FOR CABLE - 28S2011-000
Order 'ferrite split core for cable - 28S2011-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 28S2011-000-ND.
FERRITE SPLIT CORE SNAP-ON - 28A5131-0A2
Order 'ferrite split core snap-on - 28A5131-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2199-ND.
SPLIT FERRITE CORE ROUND CABLE - 25A2029-0A0
Order 'split ferrite core round cable - 25A2029-0A0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 25A2029-0A0-ND.
FERRITE BEAD CORE L/F EMI 5.00MM - LFB090050-000
Order 'ferrite bead core l/f emi 5.00mm - LFB090050-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2135-ND.
FERRITE BEAD CORE L/F EMI 14.00M - LFB220140-000
Order 'ferrite bead core l/f emi 14.00m - LFB220140-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2137-ND.
FERRITE BEAD CORE EMI H/F 2.39MM - HFB075024-000
Order 'ferrite bead core emi h/f 2.39mm - HFB075024-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2146-ND.
FERRITE BEAD CORE EMI H/F 3.38MM - HFB152034-000
Order 'ferrite bead core emi h/f 3.38mm - HFB152034-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2151-ND.
FERRITE BEAD CORE EMI H/F 7.01MM - HFB170070-000
Order 'ferrite bead core emi h/f 7.01mm - HFB170070-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2153-ND.
FERRITE BEAD CORE EMI H/F 4.88MM - HFB123049-000
Order 'ferrite bead core emi h/f 4.88mm - HFB123049-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2269-ND.
FERRITE BEAD CORE EMI H/F 6.35MM - HFB143064-000
Order 'ferrite bead core emi h/f 6.35mm - HFB143064-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2271-ND.
FERRITE BEAD CORE EMI H/F 6.99MM - HFB157070-000
Order 'ferrite bead core emi h/f 6.99mm - HFB157070-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2273-ND.
FERRITE BEAD CORE EMI H/F10.16MM - HFB187102-000
Order 'ferrite bead core emi h/f10.16mm - HFB187102-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2276-ND.
FERRITE BEAD CORE EMI L/F 5.10MM - LFB095051-000
Order 'ferrite bead core emi l/f 5.10mm - LFB095051-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2277-ND.
FERRITE BEAD CORE EMI L/F 7.92MM - LFB127079-000
Order 'ferrite bead core emi l/f 7.92mm - LFB127079-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2278-ND.
FERRITE BEAD CORE EMI L/F 6.35MM - LFB143064-000
Order 'ferrite bead core emi l/f 6.35mm - LFB143064-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2279-ND.
Send this link via E-Mail
Help With This Screen