SPLIT FERRITE CORE W/ RND CABLE - 27A2024-0A2
| Digi-Key Part Number | 27A2024-0A2-ND |
504 |
2.11000 |
Extended Price
1063.44 |
| Manufacturer Part Number | 27A2024-0A2 | |||
| Description | SPLIT FERRITE CORE W/ RND CABLE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 27A2024-0A2 |
| Vendor | Steward |
| Category | Inductors, Coils, Filters |
| Impedance | 140.0 Ohms @ 25 MHz |
| Impedance | 260.0 Ohms @ 100 MHz |
| Impedance | 400.0 Ohms @ 300 MHz |
| Color | Black |
| Height | 29.720 mm [Typ] |
| Length | 32.510 mm [Typ] |
| Width | 29.010 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
27A2024 0A2 27A20240A2 |
SPLIT FERRITE CORE W/ RND CABLE - 27A2024-0A2 (27A2024-0A2-ND)
Related parts:SPLIT FERRITE CORE W/ RND CABLE - 27A2024-0A2
Order 'split ferrite core w/ rnd cable - 27A2024-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 27A2024-0A2-ND.
SPLIT FERRITE CORE W/RND CBL BL - 27A2025-0A2
Order 'split ferrite core w/rnd cbl bl - 27A2025-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 27A2025-0A2-ND.
SPLIT FERRITE CORE ROUND CABLE - 25A2029-0A0
Order 'split ferrite core round cable - 25A2029-0A0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 25A2029-0A0-ND.
SPLIT FERRITE CORE 10-30MHZ - 27A2029-0A0
Order 'split ferrite core 10-30mhz - 27A2029-0A0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 27A2029-0A0-ND.
FERRITE CYLINDER CLAMP-ON BLACK - 28A0640-0A2
Order 'ferrite cylinder clamp-on black - 28A0640-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2066-ND.
FERRITE CYLINDER CLAMP-ON BLACK - 28A0392-0A2
Order 'ferrite cylinder clamp-on black - 28A0392-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2070-ND.
FERRITE BOX CLAMPON .350"BLK - 28A2029-0A2
Order 'ferrite box clampon .350"blk - 28A2029-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2077-ND.
FERRITE CYLINDER CLAMP-ON 4.5MM - 28A0592-0A2
Order 'ferrite cylinder clamp-on 4.5mm - 28A0592-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2245-ND.
FERRITE CYLINDER CLAMP-ON 6.60MM - 28A0593-0A2
Order 'ferrite cylinder clamp-on 6.60mm - 28A0593-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2246-ND.
FERRITE CYLINDER CLAMP-ON BLACK - 28A0807-0A2
Order 'ferrite cylinder clamp-on black - 28A0807-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2580-ND.
FERRITE CORE 9.5MM OD - 74270033
Order 'ferrite core 9.5mm od - 74270033' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1540-ND.
FERRITE CORE 11.5MM OD - 74270030
Order 'ferrite core 11.5mm od - 74270030' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1541-ND.
FERRITE CORE 11.5MM OD - 74270031
Order 'ferrite core 11.5mm od - 74270031' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1542-ND.
FERRITE CORE 11.5MM OD - 74270032
Order 'ferrite core 11.5mm od - 74270032' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1543-ND.
FERRITE CORE 10.5MM OD - 74270036
Order 'ferrite core 10.5mm od - 74270036' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1544-ND.
Send this link via E-Mail
Help With This Screen