FERRITE SPLIT FILTER 7MM - 25A2025-0A0
| Digi-Key Part Number | 25A2025-0A0-ND |
840 |
1.33620 |
Extended Price
1122.41 |
| Manufacturer Part Number | 25A2025-0A0 | |||
| Description | FERRITE SPLIT FILTER 7MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 25A2025-0A0 |
| Vendor | Steward |
| Category | Filters |
| Impedance | - |
| Shape | - |
| Series | - |
| Package / Case | - |
| Packaging | Bulk |
| Filter Type | - |
| Frequency | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25A2025 0A0 25A20250A0 |
FERRITE SPLIT FILTER 7MM - 25A2025-0A0 (25A2025-0A0-ND)
Related parts:FERRITE SPLIT FILTER 7MM - 25A2025-0A0
Order 'ferrite split filter 7mm - 25A2025-0A0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 25A2025-0A0-ND.
FERRITE SPLIT FILTER 13MM - 25A2024-0A0
Order 'ferrite split filter 13mm - 25A2024-0A0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 25A2024-0A0-ND.
FERRITE SPLIT FILTER 60POS PLAST - 28S2012-0P0
Order 'ferrite split filter 60pos plast - 28S2012-0P0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2101-ND.
FERRITE SPLIT FILTER 20POS METAL - 28S2023-0M0
Order 'ferrite split filter 20pos metal - 28S2023-0M0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2104-ND.
SPLIT FERRITE CORE ROUND CABLE - 25A2029-0A0
Order 'split ferrite core round cable - 25A2029-0A0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 25A2029-0A0-ND.
SPLIT FERRITE CORE 10-30MHZ - 27A2029-0A0
Order 'split ferrite core 10-30mhz - 27A2029-0A0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 27A2029-0A0-ND.
FERRITE CYLINDER SPLIT FILTER - 28A0640-000
Order 'ferrite cylinder split filter - 28A0640-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 28A0640-000-ND.
FERRITE SOLID FILTER 10-POS - 28R0880-000
Order 'ferrite solid filter 10-pos - 28R0880-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2082-ND.
FERRITE SOLID FILTER 20-POS - 28R1517-000
Order 'ferrite solid filter 20-pos - 28R1517-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2084-ND.
FERRITE SOLID FILTER 26-POS - 28R1775-000
Order 'ferrite solid filter 26-pos - 28R1775-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2086-ND.
FERRITE SOLID FILTER 40-POS - 28R1779-000
Order 'ferrite solid filter 40-pos - 28R1779-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2088-ND.
FERRITE SOLID FILTER 34-POS - 28R2170-000
Order 'ferrite solid filter 34-pos - 28R2170-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2090-ND.
FERRITE SOLID FILTER 34-POS - 28R2170-100
Order 'ferrite solid filter 34-pos - 28R2170-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2092-ND.
FERRITE SOLID FILTER 50-POS - 28R3149-000
Order 'ferrite solid filter 50-pos - 28R3149-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2094-ND.
FERRITE SPLIT CORE SNAP-ON - 28A5131-0A2
Order 'ferrite split core snap-on - 28A5131-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2199-ND.
Send this link via E-Mail
Help With This Screen