CORE SPLT RIBBON 65.28MM 2PCS=1 - 28S2011-1M0
| Digi-Key Part Number | 240-2342-ND |
2 10 50 100 250 500 1000 2500 5000 |
1.35000 1.11800 .96400 .86760 .77120 .69408 .64010 .57840 .53984 |
Extended Price
2.70 11.18 48.20 86.76 192.80 347.04 640.10 1446.00 2699.20 |
| Manufacturer Part Number | 28S2011-1M0 | |||
| Description | CORE SPLT RIBBON 65.28MM 2PCS=1 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 28S2011-1M0 |
| Vendor | Steward |
| Category | Inductors, Coils, Filters |
| Impedance | 180.0 Ohms @ 100 MHz |
| Impedance | 390.0 Ohms @ 300 MHz |
| Shape | Rectangular |
| Color | White |
| Slot Height | 1.68 mm [Nom] |
| Slot Width | 65.280 mm [Nom] |
| Packaging | Tray |
| Height | 12.700 mm [Typ] |
| Length | 76.200 mm [Typ] |
| Width | 15.010 mm [Typ] |
| A | 76.200 mm [Typ] |
| B | 65.280 mm [Typ] |
| C | 15.010 mm [Typ] |
| D | 1.680 mm [Typ] |
| E | 12.700 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
28S2011 1M0 28S20111M0 240 2342 ND 2402342ND 240-2342 |
28S2011-1M0 Specification Sheet
CORE SPLT RIBBON 65.28MM 2PCS=1 - 28S2011-1M0 (240-2342-ND)
Related parts:CORE SPLT RIBBON 65.28MM 2PCS=1 - 28S2011-1M0
Order 'core splt ribbon 65.28mm 2pcs=1 - 28S2011-1M0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2342-ND.
FER SPLT FLTR 50POS METAL 2PCS=1 - 28S2011-0M0
Order 'fer splt fltr 50pos metal 2pcs=1 - 28S2011-0M0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2098-ND.
CORE SPLT RIBBON 78.23MM 2PCS=1 - 28S2012-0M0
Order 'core splt ribbon 78.23mm 2pcs=1 - 28S2012-0M0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2100-ND.
CORE SPLT RIB 52.07MM 2PCS=1 - 28S2001-1M0
Order 'core splt rib 52.07mm 2pcs=1 - 28S2001-1M0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2340-ND.
FER SPLT FLTR 40POS METAL 2PCS=1 - 28S2001-0M0
Order 'fer splt fltr 40pos metal 2pcs=1 - 28S2001-0M0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2096-ND.
FER SPLIT FLTR 50POS PLAS 2PCS=1 - 28S2011-0P0
Order 'fer split fltr 50pos plas 2pcs=1 - 28S2011-0P0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2099-ND.
FER SPLT FLTR 26POS METAL 2PCS=1 - 28S2022-0M0
Order 'fer splt fltr 26pos metal 2pcs=1 - 28S2022-0M0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2102-ND.
CLIP PLAST SPLT RIBBON 2PCS=1 - ASSE001-2
Order 'clip plast splt ribbon 2pcs=1 - ASSE001-2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2345-ND.
FER SPLIT FLTR 40POS PLAS 2PCS=1 - 28S2001-0P0
Order 'fer split fltr 40pos plas 2pcs=1 - 28S2001-0P0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2097-ND.
FER SPLIT FLTR 26POS PLAS 2PCS=1 - 28S2022-0P0
Order 'fer split fltr 26pos plas 2pcs=1 - 28S2022-0P0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2103-ND.
CABLE CORE SPLIT RIBBON 52.07MM - 28S2001-0A2
Order 'cable core split ribbon 52.07mm - 28S2001-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2339-ND.
CABLE CORE SPLIT RIBBON 52.07MM - 28S2001-2A2
Order 'cable core split ribbon 52.07mm - 28S2001-2A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2341-ND.
STR/REL COVRKIT 180DEG 24CON 2PC - 1-552076-1
Order 'str/rel covrkit 180deg 24con 2pc - 1-552076-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1506-ND.
CONN HEADER 40POS VERT DL 2PC - 1-534257-0
Order 'conn header 40pos vert dl 2pc - 1-534257-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534257-0-ND.
HT SHK 2PC-1/8,3/16,1/4,3/8YW/GN - HSTT-YK1-45
Order 'ht shk 2pc-1/8,3/16,1/4,3/8yw/gn - HSTT-YK1-45' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HSTT-YK1-45-ND.
Send this link via E-Mail
Help With This Screen