CABLE CORE RIBBON/FLEX 36.00MM - 28R1861-000
| Digi-Key Part Number | 240-2337-ND |
1 10 50 100 250 500 1000 2500 5000 |
2.49000 2.06200 1.77780 1.60000 1.42220 1.27998 1.18043 1.06665 .99554 |
Extended Price
2.49 20.62 88.89 160.00 355.55 639.99 1180.43 2666.62 4977.70 |
| Manufacturer Part Number | 28R1861-000 | |||
| Description | CABLE CORE RIBBON/FLEX 36.00MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 28R1861-000 |
| Vendor | Steward |
| Category | Filters |
| Impedance | * |
| Shape | * |
| Series | * |
| Package / Case | * |
| Packaging | * |
| Filter Type | * |
| Frequency | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
28R1861 000 28R1861000 240 2337 ND 2402337ND 240-2337 |
CABLE CORE RIBBON/FLEX 36.00MM - 28R1861-000 (240-2337-ND)
Related parts:CABLE CORE RIBBON/FLEX 1.417" OD - 28R1417-000
Order 'cable core ribbon/flex 1.417" od - 28R1417-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 28R1417-000-ND.
CABLE CORE RIBBON/FLEX 36.00MM - 28R1861-000
Order 'cable core ribbon/flex 36.00mm - 28R1861-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2337-ND.
CABLE CORE RIBBON/FLEX 8.00MM - 28R0480-000
Order 'cable core ribbon/flex 8.00mm - 28R0480-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2156-ND.
CABLE CORE RIBBON/FLEX 13.00MM - 28R0669-000
Order 'cable core ribbon/flex 13.00mm - 28R0669-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2157-ND.
CABLE CORE RIBBON/FLEX 18.00MM - 28R0984-000
Order 'cable core ribbon/flex 18.00mm - 28R0984-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2160-ND.
CABLE CORE RIBBON/FLEX 44.00MM - 28R1953-000
Order 'cable core ribbon/flex 44.00mm - 28R1953-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2165-ND.
CABLE CORE RIBBON/FLEX 13.50MM - 28R0610-000
Order 'cable core ribbon/flex 13.50mm - 28R0610-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2322-ND.
CABLE CORE RIBBON/FLEX 15.00MM - 28R0756-000
Order 'cable core ribbon/flex 15.00mm - 28R0756-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2323-ND.
CABLE CORE RIBBON/FLEX 23.00MM - 28R1103-000
Order 'cable core ribbon/flex 23.00mm - 28R1103-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2325-ND.
CABLE CORE RIBBON/FLEX 23.00MM - 28R1236-000
Order 'cable core ribbon/flex 23.00mm - 28R1236-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2328-ND.
CABLE CORE RIBBON/FLEX 23.00MM - 28R1101-000
Order 'cable core ribbon/flex 23.00mm - 28R1101-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 28R1101-000-ND.
CABLE CORE RIBBON/FLEX 8.00MM - 28R0453-200
Order 'cable core ribbon/flex 8.00mm - 28R0453-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2155-ND.
CABLE CORE RIBBON/FLEX 13.60MM - 28R0614-200
Order 'cable core ribbon/flex 13.60mm - 28R0614-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2158-ND.
CABLE CORE RIBBON/FLEX 15.00MM - 28R0756-200
Order 'cable core ribbon/flex 15.00mm - 28R0756-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2159-ND.
CABLE CORE RIBBON/FLEX 18.70MM - 28R0898-200
Order 'cable core ribbon/flex 18.70mm - 28R0898-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2161-ND.
Send this link via E-Mail
Help With This Screen