FERRITE TUBULAR BEAD 7.92MM - 28B0500-100 - Filters
| Digi-Key Part Number | 240-2301-ND |
1 10 50 100 250 500 1000 2500 5000 |
.16000 .12900 .11160 .10040 .08920 .08028 .07404 .06690 .06244 |
Extended Price
0.16 1.29 5.58 10.04 22.30 40.14 74.04 167.25 312.20 |
| Manufacturer Part Number | 28B0500-100 | |||
| Description | FERRITE TUBULAR BEAD 7.92MM | |||
| Quantity Available | 21307 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 28B0500-100 |
| Vendor | Steward |
| Category | Filters |
| Impedance | 83 Ohm |
| Shape | Cylindrical |
| Package / Case | 12.70mm O.D. x 7.92mm I.D. x 6.35mm L |
| Packaging | Tray |
| Filter Type | Round Cable, Solid |
| Frequency | 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
28B0500 100 28B0500100 240 2301 ND 2402301ND 240-2301 |
28B0500-100 Specification Sheet
FERRITE TUBULAR BEAD 7.92MM - 28B0500-100 (240-2301-ND) - Filters
Related parts Filters :FERRITE TUBULAR BEAD 7.92MM - 28B0500-100
Order 'ferrite tubular bead 7.92mm - 28B0500-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2301-ND.
FERRITE TUBULAR BEAD 5.08MM - 28B0375-100
Order 'ferrite tubular bead 5.08mm - 28B0375-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2067-ND.
FERRITE TUBULAR BEAD 12.83MM - 28B1020-100
Order 'ferrite tubular bead 12.83mm - 28B1020-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2081-ND.
FERRITE TUBULAR BEAD 7.87MM - 28B0625-100
Order 'ferrite tubular bead 7.87mm - 28B0625-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2115-ND.
FERRITE TUBULAR BEAD 13.72MM - 28B0870-100
Order 'ferrite tubular bead 13.72mm - 28B0870-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2116-ND.
FERRITE TUBULAR BEAD 13.77MM - 28B1122-100
Order 'ferrite tubular bead 13.77mm - 28B1122-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2243-ND.
FERRITE TUBULAR BEAD 25.40MM - 28B2000-100
Order 'ferrite tubular bead 25.40mm - 28B2000-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2244-ND.
FERRITE TUBULAR BEAD 3.18MM - 28B0250-100
Order 'ferrite tubular bead 3.18mm - 28B0250-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2289-ND.
FERRITE TUBULAR BEAD 3.17MM - 28B0315-000
Order 'ferrite tubular bead 3.17mm - 28B0315-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2291-ND.
FERRITE TUBULAR BEAD 3.17MM - 28B0315-100
Order 'ferrite tubular bead 3.17mm - 28B0315-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2292-ND.
FERRITE TUBULAR BEAD 9.25MM - 28B0631-100
Order 'ferrite tubular bead 9.25mm - 28B0631-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2308-ND.
FERRITE TUBULAR BEAD 19.00MM - 28B1142-100
Order 'ferrite tubular bead 19.00mm - 28B1142-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2314-ND.
FERRITE TUBULAR BEAD 6.35MM - 28B0562-200
Order 'ferrite tubular bead 6.35mm - 28B0562-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2078-ND.
FERRITE TUBULAR BEAD 9.52MM - 28B0686-200
Order 'ferrite tubular bead 9.52mm - 28B0686-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2079-ND.
FERRITE TUBULAR BEAD 10.16MM - 28B0735-000
Order 'ferrite tubular bead 10.16mm - 28B0735-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2080-ND.
Send this link via E-Mail
Help With This Screen
