CABLE CORE RIBBON/FLEX 18.70MM - 28R0898-200
| Digi-Key Part Number | 240-2161-ND |
1 10 50 100 250 500 1000 2500 5000 |
.21000 .17500 .15060 .13550 .12040 .10836 .09993 .09030 .08428 |
Extended Price
0.21 1.75 7.53 13.55 30.10 54.18 99.93 225.75 421.40 |
| Manufacturer Part Number | 28R0898-200 | |||
| Description | CABLE CORE RIBBON/FLEX 18.70MM | |||
| Quantity Available | 7093 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 28R0898-200 |
| Vendor | Steward |
| Category | Filters |
| Impedance | 127 Ohm |
| Shape | Rectangular |
| Series | 28R |
| Package / Case | 22.80mm x 2.80mm, Slot 18.70mm x 0.70mm |
| Packaging | Tray |
| Filter Type | Flat Cable, Solid |
| Frequency | 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
28R0898 200 28R0898200 240 2161 ND 2402161ND 240-2161 |
CABLE CORE RIBBON/FLEX 18.70MM - 28R0898-200 (240-2161-ND)
Related parts:CABLE CORE RIBBON/FLEX 18.70MM - 28R0898-200
Order 'cable core ribbon/flex 18.70mm - 28R0898-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2161-ND.
CABLE CORE RIBBON/FLEX 8.00MM - 28R0453-200
Order 'cable core ribbon/flex 8.00mm - 28R0453-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2155-ND.
CABLE CORE RIBBON/FLEX 13.60MM - 28R0614-200
Order 'cable core ribbon/flex 13.60mm - 28R0614-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2158-ND.
CABLE CORE RIBBON/FLEX 15.00MM - 28R0756-200
Order 'cable core ribbon/flex 15.00mm - 28R0756-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2159-ND.
CABLE CORE RIBBON/FLEX 6.00MM - 28R0315-200
Order 'cable core ribbon/flex 6.00mm - 28R0315-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2320-ND.
CABLE CORE RIBBON/FLEX 18.00MM - 28R0984-200
Order 'cable core ribbon/flex 18.00mm - 28R0984-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2324-ND.
CABLE CORE RIBBON/FLEX 25.10MM - 28R1261-200
Order 'cable core ribbon/flex 25.10mm - 28R1261-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2331-ND.
CABLE CORE RIBBON/FLEX 28.00MM - 28R1340-200
Order 'cable core ribbon/flex 28.00mm - 28R1340-200' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2332-ND.
CABLE CORE RIBBON/FLEX 8.00MM - 28R0480-000
Order 'cable core ribbon/flex 8.00mm - 28R0480-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2156-ND.
CABLE CORE RIBBON/FLEX 13.00MM - 28R0669-000
Order 'cable core ribbon/flex 13.00mm - 28R0669-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2157-ND.
CABLE CORE RIBBON/FLEX 18.00MM - 28R0984-000
Order 'cable core ribbon/flex 18.00mm - 28R0984-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2160-ND.
CABLE CORE RIBBON/FLEX 23.00MM - 28R1102-100
Order 'cable core ribbon/flex 23.00mm - 28R1102-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2162-ND.
CABLE CORE RIBBON/FLEX 27.00MM - 28R1141-010
Order 'cable core ribbon/flex 27.00mm - 28R1141-010' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2163-ND.
CABLE CORE RIBBON/FLEX 29.58MM - 28R1450-100
Order 'cable core ribbon/flex 29.58mm - 28R1450-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2164-ND.
CABLE CORE RIBBON/FLEX 44.00MM - 28R1953-000
Order 'cable core ribbon/flex 44.00mm - 28R1953-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2165-ND.
Send this link via E-Mail
Help With This Screen