CAP CER 3.9PF 50V C0G 0201 - C0603C0G1H3R9C - Capacitors
3.9pF Ceramic Capacitor TDK Corporation 0201 (0603 metric) 50V C0603C0G1H3R9C
| Digi-Key Part Number | 445-2922-2-ND |
15000 30000 60000 105000 |
.00800 .00600 .00600 .00600 |
Extended Price
120.00 180.00 360.00 630.00 |
| Manufacturer Part Number | C0603C0G1H3R9C | |||
| Description | CAP CER 3.9PF 50V C0G 0201 | |||
| Quantity Available | 30000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0603C0G1H3R9C |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 3.9pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0603C0G1H3R9C C0603C0G1H3R9C 445 2922 2 ND 44529222ND 445-2922-2 |
C0603C0G1H3R9C Specification Sheet
CAP CER 3.9PF 50V C0G 0201 - C0603C0G1H3R9C (445-2922-2-ND) - Capacitors
Related parts 3.9pF Ceramic Capacitor TDK Corporation 0201 (0603 metric) 50V C0603C0G1H3R9CCAP CER 3.9PF 50V C0G 0201 - C0603C0G1H3R9C
Order 'cap cer 3.9pf 50v c0g 0201 - C0603C0G1H3R9C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2922-1-ND.
CAP CER 3.9PF 50V C0G 0201 - C0603C0G1H3R9C
Order 'cap cer 3.9pf 50v c0g 0201 - C0603C0G1H3R9C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2922-2-ND.
CAP CER 3.9PF 50V C0G 0201 - C0603C0G1H3R9C
Order 'cap cer 3.9pf 50v c0g 0201 - C0603C0G1H3R9C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2922-6-ND.
CAP CER 39PF 50V C0G 5% 0201 - C0603C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0201 - C0603C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1781-1-ND.
CAP CER 39PF 50V C0G 5% 0201 - C0603C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0201 - C0603C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1781-2-ND.
CAP CER 39PF 50V C0G 5% 0201 - C0603C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0201 - C0603C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1781-6-ND.
CAP CER 39PF 50V C0G 5% 0402 - C1005C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0402 - C1005C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1242-1-ND.
CAP CER 39PF 50V C0G 5% 0402 - C1005C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0402 - C1005C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1242-2-ND.
CAP CER 39PF 50V C0G 5% 0402 - C1005C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0402 - C1005C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1242-6-ND.
CAP CER 39PF 50V C0G 5% 0603 - C1608C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0603 - C1608C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1276-1-ND.
CAP CER 39PF 50V C0G 5% 0603 - C1608C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0603 - C1608C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1276-2-ND.
CAP CER 39PF 50V C0G 5% 0603 - C1608C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0603 - C1608C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1276-6-ND.
CAP CER 1.0PF 50V C0G 0201 - C0603C0G1H010C
Order 'cap cer 1.0pf 50v c0g 0201 - C0603C0G1H010C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1760-1-ND.
CAP CER 1.0PF 50V C0G 0201 - C0603C0G1H010C
Order 'cap cer 1.0pf 50v c0g 0201 - C0603C0G1H010C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1760-2-ND.
CAP CER 2.0PF 50V C0G 0201 - C0603C0G1H020C
Order 'cap cer 2.0pf 50v c0g 0201 - C0603C0G1H020C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1761-1-ND.
Options for 3.9pF Ceramic Capacitor TDK Corporation 0201 (0603 metric) 50V C0603C0G1H3R9C
Send this link via E-Mail
Help With This Screen
