3.9pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H3R9C
CAP CER 3.9PF 50V C0G 0201 - C0603C0G1H3R9C - Capacitors
| Digi-Key Part Number | 445-2922-1-ND |
10 100 500 1000 |
.05100 .02990 .01726 .01196 |
Extended Price
0.51 2.99 8.63 11.96 |
| Manufacturer Part Number | C0603C0G1H3R9C | |||
| Description | CAP CER 3.9PF 50V C0G 0201 | |||
| Quantity Available | 33080 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0603C0G1H3R9C |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 3.9pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.3mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0603C0G1H3R9C C0603C0G1H3R9C 445 2922 1 ND 44529221ND 445-2922-1 |
C0603C0G1H3R9C Specification Sheet
CAP CER 3.9PF 50V C0G 0201 - C0603C0G1H3R9C (445-2922-1-ND) - Capacitors
Related parts 3.9pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H3R9C3.9pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H3R9C
Order 'cap cer 3.9pf 50v c0g 0201 - C0603C0G1H3R9C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2922-1-ND.
3.9pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H3R9C
Order 'cap cer 3.9pf 50v c0g 0201 - C0603C0G1H3R9C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2922-6-ND.
39pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0402 - C1005C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1242-1-ND.
39pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0402 - C1005C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1242-6-ND.
39pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0603 - C1608C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1276-1-ND.
39pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0603 - C1608C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1276-6-ND.
39pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0201 - C0603C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1781-1-ND.
39pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0201 - C0603C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1781-6-ND.
3.9pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H3R9B
Order 'cap cer 3.9pf 50v c0g 0402 - C1005C0G1H3R9B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4874-1-ND.
3.9pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H3R9B
Order 'cap cer 3.9pf 50v c0g 0402 - C1005C0G1H3R9B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4874-6-ND.
3.9pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H3R9C
Order 'cap cer 3.9pf 50v c0g 0402 - C1005C0G1H3R9C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4875-1-ND.
3.9pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H3R9C
Order 'cap cer 3.9pf 50v c0g 0402 - C1005C0G1H3R9C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4875-6-ND.
3.9pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H3R9B
Order 'cap cer 3.9pf 50v c0g 0603 - C1608C0G1H3R9B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5026-1-ND.
3.9pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H3R9B
Order 'cap cer 3.9pf 50v c0g 0603 - C1608C0G1H3R9B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5026-6-ND.
3.9pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H3R9C
Order 'cap cer 3.9pf 50v c0g 0603 - C1608C0G1H3R9C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5027-1-ND.
Options for 3.9pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H3R9C
Send this link via E-Mail
Help With This Screen
