FERRITE H/F EMI CLAMP-ON 10.00MM - HFA187102-0A2 - Filters
| Digi-Key Part Number | 240-2133-ND |
1 10 50 100 250 500 1000 2500 5000 |
3.60000 2.98400 2.57200 2.31480 2.05760 1.85184 1.70781 1.54320 1.44032 |
Extended Price
3.60 29.84 128.60 231.48 514.40 925.92 1707.81 3858.00 7201.60 |
| Manufacturer Part Number | HFA187102-0A2 | |||
| Description | FERRITE H/F EMI CLAMP-ON 10.00MM | |||
| Quantity Available | 1471 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HFA187102-0A2 |
| Vendor | Steward |
| Category | Filters |
| Impedance | 220 Ohm |
| Shape | Rectangular |
| Series | HF |
| Package / Case | 21.77mm x 21.84mm, Slot 10.00mm x 10.00mm |
| Packaging | Bulk |
| Filter Type | Round Cable, Snap On |
| Frequency | 300MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HFA187102 0A2 HFA1871020A2 240 2133 ND 2402133ND 240-2133 |
FERRITE H/F EMI CLAMP-ON 10.00MM - HFA187102-0A2 (240-2133-ND) - Filters
Related parts Filters :FERRITE H/F EMI CLAMP-ON 10.00MM - HFA187102-0A2
Order 'ferrite h/f emi clamp-on 10.00mm - HFA187102-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2133-ND.
FERRITE H/F EMI CLAMP-ON 5.30MM - HFA100049-0A2
Order 'ferrite h/f emi clamp-on 5.30mm - HFA100049-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2129-ND.
FERRITE H/F EMI CLAMP-ON 9.09MM - HFA163090-0A2
Order 'ferrite h/f emi clamp-on 9.09mm - HFA163090-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2130-ND.
FERRITE H/F EMI CLAMP-ON 7.00MM - HFA150066-0A2
Order 'ferrite h/f emi clamp-on 7.00mm - HFA150066-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2131-ND.
FERRITE H/F EMI CLAMP-ON 6.76MM - HFA150068-0A2
Order 'ferrite h/f emi clamp-on 6.76mm - HFA150068-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2132-ND.
FERRITE H/F EMI CLAMP-ON 13.00MM - HFA259131-0A2
Order 'ferrite h/f emi clamp-on 13.00mm - HFA259131-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2134-ND.
FERRITE CHIP 1000OHMS 200MA 0402 - HZ0402B102R-10
Order 'ferrite chip 1000ohms 200ma 0402 - HZ0402B102R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2555-1-ND.
FERRITE CHIP 1000OHMS 200MA 0402 - HZ0402B102R-10
Order 'ferrite chip 1000ohms 200ma 0402 - HZ0402B102R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2555-2-ND.
FERRITE CHIP 1000OHMS 200MA 0402 - HZ0402B102R-10
Order 'ferrite chip 1000ohms 200ma 0402 - HZ0402B102R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2555-6-ND.
FERRITE CHIP 1500OHMS 100MA 0603 - HZ0603A152R-10
Order 'ferrite chip 1500ohms 100ma 0603 - HZ0603A152R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2559-1-ND.
FERRITE CHIP 1500OHMS 100MA 0603 - HZ0603A152R-10
Order 'ferrite chip 1500ohms 100ma 0603 - HZ0603A152R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2559-2-ND.
FERRITE CHIP 1500OHMS 100MA 0603 - HZ0603A152R-10
Order 'ferrite chip 1500ohms 100ma 0603 - HZ0603A152R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2559-6-ND.
FERRITE CHIP 2200OHMS 200MA 0805 - HZ0805B222R-10
Order 'ferrite chip 2200ohms 200ma 0805 - HZ0805B222R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2562-1-ND.
FERRITE CHIP 2200OHMS 200MA 0805 - HZ0805B222R-10
Order 'ferrite chip 2200ohms 200ma 0805 - HZ0805B222R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2562-2-ND.
FERRITE CHIP 2200OHMS 200MA 0805 - HZ0805B222R-10
Order 'ferrite chip 2200ohms 200ma 0805 - HZ0805B222R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2562-6-ND.
Send this link via E-Mail
Help With This Screen