FERRITE TUBULAR BEAD 19.05MM - 28B1250-000 - Filters
| Digi-Key Part Number | 240-2119-ND |
1 10 50 100 250 500 1000 2500 5000 |
1.60000 1.32800 1.14480 1.03030 .91580 .82422 .76011 .68685 .64106 |
Extended Price
1.60 13.28 57.24 103.03 228.95 412.11 760.11 1717.12 3205.30 |
| Manufacturer Part Number | 28B1250-000 | |||
| Description | FERRITE TUBULAR BEAD 19.05MM | |||
| Quantity Available | 3139 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 28B1250-000 |
| Vendor | Steward |
| Category | Filters |
| Impedance | 186 Ohm |
| Shape | Tubular |
| Series | 28B |
| Package / Case | 31.75mm O.D. x 19.05mm I.D. x 22.22mm L |
| Packaging | Tray |
| Filter Type | Round Cable, Solid |
| Frequency | 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
28B1250 000 28B1250000 240 2119 ND 2402119ND 240-2119 |
FERRITE TUBULAR BEAD 19.05MM - 28B1250-000 (240-2119-ND) - Filters
Related parts Filters :FERRITE TUBULAR BEAD 19.05MM - 28B1250-000
Order 'ferrite tubular bead 19.05mm - 28B1250-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2119-ND.
FERRITE TUBULAR BEAD 10.16MM - 28B0735-000
Order 'ferrite tubular bead 10.16mm - 28B0735-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2080-ND.
FERRITE TUBULAR BEAD 3.99MM - 28B0268-000
Order 'ferrite tubular bead 3.99mm - 28B0268-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2112-ND.
FERRITE TUBULAR BEAD 4.88MM - 28B0485-000
Order 'ferrite tubular bead 4.88mm - 28B0485-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2114-ND.
FERRITE TUBULAR BEAD 12.70MM - 28B1000-000
Order 'ferrite tubular bead 12.70mm - 28B1000-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2117-ND.
FERRITE TUBULAR BEAD 19.00MM - 28B1142-000
Order 'ferrite tubular bead 19.00mm - 28B1142-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2118-ND.
FERRITE TUBULAR BEAD 35.56MM - 28B2400-000
Order 'ferrite tubular bead 35.56mm - 28B2400-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2120-ND.
FERRITE TUBULAR BEAD 3.55MM - 28B0473-000
Order 'ferrite tubular bead 3.55mm - 28B0473-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2240-ND.
FERRITE TUBULAR BEAD 3.18MM - 28B0250-000
Order 'ferrite tubular bead 3.18mm - 28B0250-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2288-ND.
FERRITE TUBULAR BEAD 3.80MM - 28B0275-000
Order 'ferrite tubular bead 3.80mm - 28B0275-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2290-ND.
FERRITE TUBULAR BEAD 3.17MM - 28B0315-000
Order 'ferrite tubular bead 3.17mm - 28B0315-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2291-ND.
FERRITE TUBULAR BEAD 3.80MM - 28B0339-000
Order 'ferrite tubular bead 3.80mm - 28B0339-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2293-ND.
FERRITE TUBULAR BEAD 4.50MM - 28B0354-000
Order 'ferrite tubular bead 4.50mm - 28B0354-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2294-ND.
FERRITE TUBULAR BEAD 4.75MM - 28B0355-000
Order 'ferrite tubular bead 4.75mm - 28B0355-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2295-ND.
FERRITE TUBULAR BEAD 3.80MM - 28B0384-000
Order 'ferrite tubular bead 3.80mm - 28B0384-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2297-ND.
Send this link via E-Mail
Help With This Screen