FERRITE SOLID FILTER 50-POS - 28R3149-000
| Digi-Key Part Number | 240-2094-ND |
1 10 50 100 250 500 1000 2500 5000 |
1.59000 1.32100 1.13900 1.02510 .91120 .82008 .75630 .68340 .63784 |
Extended Price
1.59 13.21 56.95 102.51 227.80 410.04 756.30 1708.50 3189.20 |
| Manufacturer Part Number | 28R3149-000 | |||
| Description | FERRITE SOLID FILTER 50-POS | |||
| Quantity Available | 647 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 28R3149-000 |
| Vendor | Steward |
| Category | Filters |
| Impedance | * |
| Shape | * |
| Series | * |
| Package / Case | * |
| Packaging | * |
| Filter Type | * |
| Frequency | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
28R3149 000 28R3149000 240 2094 ND 2402094ND 240-2094 |
FERRITE SOLID FILTER 50-POS - 28R3149-000 (240-2094-ND)
Related parts:FERRITE SOLID FILTER 50-POS - 28R3149-000
Order 'ferrite solid filter 50-pos - 28R3149-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2094-ND.
FERRITE SOLID FILTER 10-POS - 28R0880-000
Order 'ferrite solid filter 10-pos - 28R0880-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2082-ND.
FERRITE SOLID FILTER 20-POS - 28R1517-000
Order 'ferrite solid filter 20-pos - 28R1517-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2084-ND.
FERRITE SOLID FILTER 26-POS - 28R1775-000
Order 'ferrite solid filter 26-pos - 28R1775-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2086-ND.
FERRITE SOLID FILTER 40-POS - 28R1779-000
Order 'ferrite solid filter 40-pos - 28R1779-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2088-ND.
FERRITE SOLID FILTER 34-POS - 28R2170-000
Order 'ferrite solid filter 34-pos - 28R2170-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2090-ND.
FERRITE SOLID FILTER 34-POS - 28R2170-100
Order 'ferrite solid filter 34-pos - 28R2170-100' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2092-ND.
FERRITE SOLID FILTER 220 OHM - 28R1127-000
Order 'ferrite solid filter 220 ohm - 28R1127-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2230-ND.
FERRITE SOLID FILTER 212 OHM - 28R1467-000
Order 'ferrite solid filter 212 ohm - 28R1467-000' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2232-ND.
FILTER 50 POS SOLID FERRITE VINY - 28R3149-00V
Order 'filter 50 pos solid ferrite viny - 28R3149-00V' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2095-ND.
FILTER 50 POS SOLID FERRITE TAPE - RS3149T
Order 'filter 50 pos solid ferrite tape - RS3149T' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2064-ND.
FILTER 50 POS SPLIT FERRITE ADH - RC2011A
Order 'filter 50 pos split ferrite adh - RC2011A' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2054-ND.
FERRITE SOLID FILTER 227 OHM - 28R0592-010
Order 'ferrite solid filter 227 ohm - 28R0592-010' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2229-ND.
FERRITE SOLID FILTER 150 OHM - 28R1127-400
Order 'ferrite solid filter 150 ohm - 28R1127-400' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2231-ND.
FILTER 10 POS SOLID FERRITE VINY - 28R0880-00V
Order 'filter 10 pos solid ferrite viny - 28R0880-00V' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2083-ND.
Send this link via E-Mail
Help With This Screen