FERRIT CYLINDR BOX CLAMP.350"WHT - 28A2029-0A0
| Digi-Key Part Number | 240-2076-ND |
1 10 50 100 250 500 1000 2500 5000 |
1.67000 1.38200 1.19120 1.07210 .95300 .85770 .79099 .71475 .66710 |
Extended Price
1.67 13.82 59.56 107.21 238.25 428.85 790.99 1786.88 3335.50 |
| Manufacturer Part Number | 28A2029-0A0 | |||
| Description | FERRIT CYLINDR BOX CLAMP.350"WHT | |||
| Quantity Available | 5877 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 28A2029-0A0 |
| Vendor | Steward |
| Category | Inductors, Coils, Filters |
| Impedance | 250.0 Ohms @ 100 MHz |
| Impedance | 420.0 Ohms @ 300 MHz |
| Shape | Box |
| Color | White |
| Inner Diameter | 10.000 mm [Typ] |
| Packaging | Bulk |
| Cable Size | 9.910 mm [Max] |
| Height | 21.900 mm [Typ] |
| Length | 32.500 mm [Typ] |
| Width | 21.500 mm [Typ] |
| A | 32.500 mm [Typ] |
| B | 21.500 mm [Typ] |
| C | 10.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
28A2029 0A0 28A20290A0 240 2076 ND 2402076ND 240-2076 |
FERRIT CYLINDR BOX CLAMP.350"WHT - 28A2029-0A0 (240-2076-ND)
Related parts:FERRIT TUBE BOX CLAMPON .500"WHT - 28A2024-0A0
Order 'ferrit tube box clampon .500"wht - 28A2024-0A0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2072-ND.
FERRIT TUBE BOX CLAMPON .250"WHT - 28A2025-0A0
Order 'ferrit tube box clampon .250"wht - 28A2025-0A0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2074-ND.
FERRIT CYLINDR BOX CLAMP.350"WHT - 28A2029-0A0
Order 'ferrit cylindr box clamp.350"wht - 28A2029-0A0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2076-ND.
FERRITE BOX CLAMPON .350"BLK - 28A2029-0A2
Order 'ferrite box clampon .350"blk - 28A2029-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2077-ND.
FERRITE CYLINDER CLAMP-ON WHITE - 28A0640-0A0
Order 'ferrite cylinder clamp-on white - 28A0640-0A0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2065-ND.
FERRITE CYLINDER CLAMP-ON WHITE - 28A0392-0A0
Order 'ferrite cylinder clamp-on white - 28A0392-0A0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2068-ND.
FERRIT TUBE BOX CLAMPON .500"BLK - 28A2024-0A2
Order 'ferrit tube box clampon .500"blk - 28A2024-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2073-ND.
FERRIT TUBE BOX CLAMPON .250"BLK - 28A2025-0A2
Order 'ferrit tube box clampon .250"blk - 28A2025-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2075-ND.
FERRITE CYLINDER CLAMP-ON BLACK - 28A0640-0A2
Order 'ferrite cylinder clamp-on black - 28A0640-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2066-ND.
FERRITE CYLINDER CLAMP-ON BLACK - 28A0392-0A2
Order 'ferrite cylinder clamp-on black - 28A0392-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2070-ND.
FERRITE H/F EMI CLAMP-ON 5.30MM - HFA100049-0A2
Order 'ferrite h/f emi clamp-on 5.30mm - HFA100049-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2129-ND.
FERRITE H/F EMI CLAMP-ON 9.09MM - HFA163090-0A2
Order 'ferrite h/f emi clamp-on 9.09mm - HFA163090-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2130-ND.
FERRITE H/F EMI CLAMP-ON 7.00MM - HFA150066-0A2
Order 'ferrite h/f emi clamp-on 7.00mm - HFA150066-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2131-ND.
FERRITE H/F EMI CLAMP-ON 6.76MM - HFA150068-0A2
Order 'ferrite h/f emi clamp-on 6.76mm - HFA150068-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2132-ND.
FERRITE H/F EMI CLAMP-ON 10.00MM - HFA187102-0A2
Order 'ferrite h/f emi clamp-on 10.00mm - HFA187102-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2133-ND.
Send this link via E-Mail
Help With This Screen