FERRIT TUBE BOX CLAMPON .250"WHT - 28A2025-0A0 - Filters
| Digi-Key Part Number | 240-2074-ND |
1 10 50 100 250 500 1000 2500 5000 |
1.28000 1.05900 .91300 .82170 .73040 .65736 .60623 .54780 .51128 |
Extended Price
1.28 10.59 45.65 82.17 182.60 328.68 606.23 1369.50 2556.40 |
| Manufacturer Part Number | 28A2025-0A0 | |||
| Description | FERRIT TUBE BOX CLAMPON .250"WHT | |||
| Quantity Available | 8646 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 28A2025-0A0 |
| Vendor | Steward |
| Category | Filters |
| Impedance | 320 Ohm |
| Shape | Rectangular |
| Package / Case | 17.58mm x 17.80mm, Slot 7.26mm x 7.26mm |
| Packaging | Tray |
| Filter Type | Round Cable, Snap On |
| Frequency | 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
28A2025 0A0 28A20250A0 240 2074 ND 2402074ND 240-2074 |
28A2025-0A0 Specification Sheet
FERRIT TUBE BOX CLAMPON .250"WHT - 28A2025-0A0 (240-2074-ND) - Filters
Related parts Filters :FERRIT TUBE BOX CLAMPON .250"WHT - 28A2025-0A0
Order 'ferrit tube box clampon .250"wht - 28A2025-0A0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2074-ND.
FERRIT TUBE BOX CLAMPON .500"WHT - 28A2024-0A0
Order 'ferrit tube box clampon .500"wht - 28A2024-0A0' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2072-ND.
FERRIT BROADBAND CLAMPON 13.00MM - 28A3851-0A2
Order 'ferrit broadband clampon 13.00mm - 28A3851-0A2' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2127-ND.
FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-10
Order 'ferrite 500ma 600 ohm 0805 smd - HZ0805E601R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2399-2-ND.
CAP 1UF 250/275VAC ECQ-UL - ECQ-U2A105ML
Order 'cap 1uf 250/275vac ecq-ul - ECQ-U2A105ML' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10736-ND.
IC OPAMP GP R-R 38MHZ DUAL 8MSOP - OPA2350EA/250
Order 'ic opamp gp r-r 38mhz dual 8msop - OPA2350EA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2350EATR-ND.
IC OPAMP GP R-R 5.5MHZ SOT23-5 - OPA340NA/250
Order 'ic opamp gp r-r 5.5mhz sot23-5 - OPA340NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA340NATR-ND.
IC 16-BIT UNIPOLAR SER A/D 8MSOP - ADS8320EB/250
Order 'ic 16-bit unipolar ser a/d 8msop - ADS8320EB/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8320EBTR-ND.
IC 16-BIT UNIPOLAR SER A/D 8MSOP - ADS8320E/250
Order 'ic 16-bit unipolar ser a/d 8msop - ADS8320E/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8320ETR-ND.
IC CURRENT MONITOR 0.5% SOT23-5 - INA168NA/250
Order 'ic current monitor 0.5% sot23-5 - INA168NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA168NATR-ND.
BEAD CORE 39 OHM 4A 0805 SMD - EXC-ML20A390U
Order 'bead core 39 ohm 4a 0805 smd - EXC-ML20A390U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10191TR-ND.
BEAD CORE 68 OHM 3A 1206 SMD - EXC-ML32A680U
Order 'bead core 68 ohm 3a 1206 smd - EXC-ML32A680U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10437TR-ND.
BEAD CORE 3.2X1.6X1.6 SMD T/R - EXC-CL3216U1
Order 'bead core 3.2x1.6x1.6 smd t/r - EXC-CL3216U1' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9810TR-ND.
BEAD CORE 4.5X3.2X1.8 SMD T/R - EXC-CL4532U1
Order 'bead core 4.5x3.2x1.8 smd t/r - EXC-CL4532U1' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9812TR-ND.
LCD GRAPH MOD 128X64 COG WHT LED - F-51553GNBJ-LW-AEN
Order 'lcd graph mod 128x64 cog wht led - F-51553GNBJ-LW-AEN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1284-ND.
Send this link via E-Mail
Help With This Screen
