BOX ABS TEXT TOP 8" X 5.25" X 3" - CU-3285 - Boxes, Enclosures, Racks
| Digi-Key Part Number | CU-3285-ND |
1 |
17.20000 |
Extended Price
17.20 |
| Manufacturer Part Number | CU-3285 | |||
| Description | BOX ABS TEXT TOP 8" X 5.25" X 3" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CU-3285 |
| Vendor | BUD Industries Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box with Cover |
| Color | Black |
| Length | 209.550 mm [Typ] |
| Height | 79.248 mm [Typ] |
| Width | 130.810 mm [Typ] |
| Weight | 453.5920 g [Nom] |
| Shape | Rectangular |
| Finish | Textured |
| Flammability Rating | UL 94-5VA |
| Fastening Type | Screw |
| Material | Plastic |
| Mounting Type | Desktop |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CU 3285 CU3285 |
CU-3285 Specification Sheet
BOX ABS TEXT TOP 8" X 5.25" X 3" - CU-3285 (CU-3285-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX ABS TEXT TOP 8" X 5.25" X 3" - CU-3285
Order 'box abs text top 8" x 5.25" x 3" - CU-3285' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-3285-ND.
BOX ABS TEXT TOP 4.6X3.1 X 1.87" - CU-3281
Order 'box abs text top 4.6x3.1 x 1.87" - CU-3281' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1216-ND.
BOX ABS TEXT TOP 4.6X4.6 X 2.37" - CU-3282
Order 'box abs text top 4.6x4.6 x 2.37" - CU-3282' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1217-ND.
BOX ABS TEXT TOP 6.1X4.6 X 2.37" - CU-3283
Order 'box abs text top 6.1x4.6 x 2.37" - CU-3283' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1218-ND.
BOX ABS TEXT TOP 7.6X4.6 X 2.37" - CU-3284
Order 'box abs text top 7.6x4.6 x 2.37" - CU-3284' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1219-ND.
BOX ABS TEXT TOP WITH MNT BRKTS - CU-3281-MB
Order 'box abs text top with mnt brkts - CU-3281-MB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-3281-MB-ND.
BOX ABS TEXT TOP WITH MNT BRKTS - CU-3282-MB
Order 'box abs text top with mnt brkts - CU-3282-MB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-3282-MB-ND.
BOX ABS TEXT TOP WITH MNT BRKTS - CU-3283-MB
Order 'box abs text top with mnt brkts - CU-3283-MB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-3283-MB-ND.
BOX ABS TEXT TOP WITH MNT BRKTS - CU-3284-MB
Order 'box abs text top with mnt brkts - CU-3284-MB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-3284-MB-ND.
BOX ABS RECESS 8" X 5.25" X 3" - CU-3285-MB
Order 'box abs recess 8" x 5.25" x 3" - CU-3285-MB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-3285-MB-ND.
BOX ABS 8" X 5.25" X 3" W/BKTS - CUR-3285-MB
Order 'box abs 8" x 5.25" x 3" w/bkts - CUR-3285-MB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CUR-3285-MB-ND.
BOX ABS 8" X 5.25" X 3" BLK - CUR-3285
Order 'box abs 8" x 5.25" x 3" blk - CUR-3285' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CUR-3285-ND.
BOX POLY 3" X 2.5" X 1" - CU-742
Order 'box poly 3" x 2.5" x 1" - CU-742' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-742-ND.
BOX POLY 5" X 2.5" X 1.02" - CU-743
Order 'box poly 5" x 2.5" x 1.02" - CU-743' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-743-ND.
BOX POLY 3" X 2.5" X 1.6" - CU-744
Order 'box poly 3" x 2.5" x 1.6" - CU-744' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-744-ND.
Send this link via E-Mail
Help With This Screen