BEAD CORE SNGL 3.5X9MM AXIAL T/B - EXC-ELSA39V - Filters
7A Emi Ferrite Bead And Chip Filter 80 Ohm Differential Mode - Single 100MHz Panasonic - ECG EXC-ELSA39V
| Digi-Key Part Number | P9818TB-ND |
1000 5000 10000 25000 |
.05800 .05600 .05100 .04800 |
Extended Price
58.00 280.00 510.00 1200.00 |
| Manufacturer Part Number | EXC-ELSA39V | |||
| Description | BEAD CORE SNGL 3.5X9MM AXIAL T/B | |||
| Quantity Available | 46000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXC-ELSA39V |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 7A |
| Frequency | 100MHz |
| Impedance | 80 Ohm |
| Number of Lines | 1 |
| Package / Case | Axial |
| Mounting Type | Through Hole |
| Packaging | Tape & Box (TB) |
| DC Resistance (DCR) | 10.00 mOhm Max |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Impedance @ Frequency | 80 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXC ELSA39V EXCELSA39V P9818TB ND P9818TBND P9818TB |
EXC-ELSA39V Specification Sheet
BEAD CORE SNGL 3.5X9MM AXIAL T/B - EXC-ELSA39V (P9818TB-ND) - Filters
Related parts 7A Emi Ferrite Bead And Chip Filter 80 Ohm Differential Mode - Single 100MHz Panasonic - ECG EXC-ELSA39VBEAD CORE SNGL 3.5X9MM AXIAL T/B - EXC-ELSA39V
Order 'bead core sngl 3.5x9mm axial t/b - EXC-ELSA39V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9818TB-ND.
BEAD CORE SNGL 3.5X5MM AXIAL T/B - EXC-ELSA35V
Order 'bead core sngl 3.5x5mm axial t/b - EXC-ELSA35V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9820TB-ND.
BEAD CORE SINGLE 3.5X9MM AXIAL - EXC-ELSA39
Order 'bead core single 3.5x9mm axial - EXC-ELSA39' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9818BK-ND.
BEAD CORE SNGL 3.5X5MM RAD T/B - EXC-ELSR35T
Order 'bead core sngl 3.5x5mm rad t/b - EXC-ELSR35T' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9821TB-ND.
BEAD CORE SINGLE 3.5X5MM AXIAL - EXC-ELSA35
Order 'bead core single 3.5x5mm axial - EXC-ELSA35' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9820BK-ND.
BEAD CORE 220 OHM 200MA 0603 SMD - EXC-3BB221H
Order 'bead core 220 ohm 200ma 0603 smd - EXC-3BB221H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10188CT-ND.
BEAD CORE 220 OHM 200MA 0603 SMD - EXC-3BB221H
Order 'bead core 220 ohm 200ma 0603 smd - EXC-3BB221H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10188TR-ND.
BEAD CORE 600 OHM 100MA 0603 SMD - EXC-3BB601H
Order 'bead core 600 ohm 100ma 0603 smd - EXC-3BB601H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10189TR-ND.
BEAD CORE 1K OHM 50MA 0603 SMD - EXC-3BB102H
Order 'bead core 1k ohm 50ma 0603 smd - EXC-3BB102H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10190TR-ND.
BEAD CORE 4A 100 MHZ 0805 SMD - EXC-ML20A390U
Order 'bead core 4a 100 mhz 0805 smd - EXC-ML20A390U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10191CT-ND.
BEAD CORE 4A 100 MHZ 0805 SMD - EXC-ML20A390U
Order 'bead core 4a 100 mhz 0805 smd - EXC-ML20A390U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10191DKR-ND.
BEAD CORE 39 OHM 4A 0805 SMD - EXC-ML20A390U
Order 'bead core 39 ohm 4a 0805 smd - EXC-ML20A390U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10191TR-ND.
BEAD CORE 27 OHM 4A 0603 SMD - EXC-ML16A270U
Order 'bead core 27 ohm 4a 0603 smd - EXC-ML16A270U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10436CT-ND.
BEAD CORE 27 OHM 4A 0603 SMD - EXC-ML16A270U
Order 'bead core 27 ohm 4a 0603 smd - EXC-ML16A270U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10436TR-ND.
BEAD CORE 68 OHM 3A 1206 SMD - EXC-ML32A680U
Order 'bead core 68 ohm 3a 1206 smd - EXC-ML32A680U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10437CT-ND.
Options for 7A Emi Ferrite Bead And Chip Filter 80 Ohm Differential Mode - Single 100MHz Panasonic - ECG EXC-ELSA39V
Send this link via E-Mail
Help With This Screen
