BEAD CORE 4.5X3.2X1.8 SMD T/R - EXC-CL4532U1 - Filters
| Digi-Key Part Number | P9812TR-ND |
1000 5000 10000 25000 |
.25900 .25000 .24000 .23000 |
Extended Price
259.00 1250.00 2400.00 5750.00 |
| Manufacturer Part Number | EXC-CL4532U1 | |||
| Description | BEAD CORE 4.5X3.2X1.8 SMD T/R | |||
| Quantity Available | 23000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXC-CL4532U1 |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 2A |
| Frequency | 100MHz |
| Impedance | 115 Ohm |
| Number of Lines | 1 |
| Package / Case | 1812 (4532 metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| DC Resistance (DCR) | 100.0 mOhm Max |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Impedance @ Frequency | 115 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXC CL4532U1 EXCCL4532U1 P9812TR ND P9812TRND P9812TR |
EXC-CL4532U1 Specification Sheet
BEAD CORE 4.5X3.2X1.8 SMD T/R - EXC-CL4532U1 (P9812TR-ND) - Filters
Related parts Filters :BEAD CORE 4.5X3.2X1.8 SMD T/R - EXC-CL4532U1
Order 'bead core 4.5x3.2x1.8 smd t/r - EXC-CL4532U1' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9812TR-ND.
BEAD CORE 3.2X1.6X1.6 SMD T/R - EXC-CL3216U1
Order 'bead core 3.2x1.6x1.6 smd t/r - EXC-CL3216U1' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9810TR-ND.
BEAD CORE 39 OHM 4A 0805 SMD - EXC-ML20A390U
Order 'bead core 39 ohm 4a 0805 smd - EXC-ML20A390U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10191TR-ND.
BEAD CORE 68 OHM 3A 1206 SMD - EXC-ML32A680U
Order 'bead core 68 ohm 3a 1206 smd - EXC-ML32A680U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10437TR-ND.
FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-10
Order 'ferrite 500ma 600 ohm 0805 smd - HZ0805E601R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2399-2-ND.
EMI FILTER 470PF 50V SMD - EXC-CET471U
Order 'emi filter 470pf 50v smd - EXC-CET471U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9829TR-ND.
EMI FILTER 1000PF 50V SMD - EXC-CET102U
Order 'emi filter 1000pf 50v smd - EXC-CET102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9830TR-ND.
EMI FILTER 10000PF 50V SMD - EXC-CET103U
Order 'emi filter 10000pf 50v smd - EXC-CET103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9832TR-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
HOLDER BATT COIN 2032 20MM SMD - 1060TR
Order 'holder batt coin 2032 20mm smd - 1060TR' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1060KTR-ND.
CAP 150UF 4V SPEC POLYMER SMD - EEF-UD0G151R
Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2113TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2118TR-ND.
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
Order 'cap 180uf 4.0v spec polymer smd - EEF-UE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3268TR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3269CT-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3269TR-ND.
Send this link via E-Mail
Help With This Screen
