BEAD CORE 3.2X1.6X1.6 SMD - EXC-CL3216U1 - Filters
2A Emi Ferrite Bead And Chip Filter 25 Ohm Differential Mode - Single 100MHz Panasonic - ECG (VA) EXC-CL3216U1
| Digi-Key Part Number | P9810CT-ND |
10 100 500 |
.41000 .30080 .21760 |
Extended Price
4.10 30.08 108.80 |
| Manufacturer Part Number | EXC-CL3216U1 | |||
| Description | BEAD CORE 3.2X1.6X1.6 SMD | |||
| Quantity Available | 44620 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXC-CL3216U1 |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 2A |
| Frequency | 100MHz |
| Impedance | 25 Ohm |
| Number of Lines | 1 |
| Package / Case | 1206 (3216 metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| DC Resistance (DCR) | 50.00 mOhm Max |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Impedance @ Frequency | 25 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXC CL3216U1 EXCCL3216U1 P9810CT ND P9810CTND P9810CT |
EXC-CL3216U1 Specification Sheet
BEAD CORE 3.2X1.6X1.6 SMD - EXC-CL3216U1 (P9810CT-ND) - Filters
Related parts 2A Emi Ferrite Bead And Chip Filter 25 Ohm Differential Mode - Single 100MHz Panasonic - ECG (VA) EXC-CL3216U1BEAD CORE 3.2X1.6X1.6 SMD - EXC-CL3216U1
Order 'bead core 3.2x1.6x1.6 smd - EXC-CL3216U1' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9810CT-ND.
BEAD CORE 3.2X1.6X1.6 SMD - EXC-CL3216U1
Order 'bead core 3.2x1.6x1.6 smd - EXC-CL3216U1' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9810DKR-ND.
BEAD CORE 3.2X2.5X1.6 SMD - EXC-CL3225U1
Order 'bead core 3.2x2.5x1.6 smd - EXC-CL3225U1' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9811CT-ND.
BEAD CORE 4.5X3.2X1.8 SMD - EXC-CL4532U1
Order 'bead core 4.5x3.2x1.8 smd - EXC-CL4532U1' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9812CT-ND.
BEAD CORE 4.5X3.2X1.8 SMD - EXC-CL4532U1
Order 'bead core 4.5x3.2x1.8 smd - EXC-CL4532U1' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9812DKR-ND.
BEAD CORE 3.2X2.5X1.6 SMD - EXC-CL3225U1
Order 'bead core 3.2x2.5x1.6 smd - EXC-CL3225U1' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9811DKR-ND.
BEAD CORE 3.2X1.6X1.6 SMD T/R - EXC-CL3216U1
Order 'bead core 3.2x1.6x1.6 smd t/r - EXC-CL3216U1' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9810TR-ND.
BEAD CORE 220 OHM 200MA 0603 SMD - EXC-3BB221H
Order 'bead core 220 ohm 200ma 0603 smd - EXC-3BB221H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10188CT-ND.
BEAD CORE 100MA 0603 SMD - EXC-3BB601H
Order 'bead core 100ma 0603 smd - EXC-3BB601H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10189CT-ND.
BEAD CORE 50MA 0603 SMD - EXC-3BB102H
Order 'bead core 50ma 0603 smd - EXC-3BB102H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10190CT-ND.
BEAD CORE 4A 100 MHZ 0805 SMD - EXC-ML20A390U
Order 'bead core 4a 100 mhz 0805 smd - EXC-ML20A390U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10191CT-ND.
BEAD CORE 4A 100 MHZ 0805 SMD - EXC-ML20A390U
Order 'bead core 4a 100 mhz 0805 smd - EXC-ML20A390U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10191DKR-ND.
BEAD CORE 27 OHM 4A 0603 SMD - EXC-ML16A270U
Order 'bead core 27 ohm 4a 0603 smd - EXC-ML16A270U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10436CT-ND.
BEAD CORE 68 OHM 3A 1206 SMD - EXC-ML32A680U
Order 'bead core 68 ohm 3a 1206 smd - EXC-ML32A680U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10437CT-ND.
BEAD CORE 91 OHM 3A 1806 SMD - EXC-ML45A910U
Order 'bead core 91 ohm 3a 1806 smd - EXC-ML45A910U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10438CT-ND.
Options for 2A Emi Ferrite Bead And Chip Filter 25 Ohm Differential Mode - Single 100MHz Panasonic - ECG (VA) EXC-CL3216U1
Send this link via E-Mail
Help With This Screen
