BEAD CORE 39 OHM 4A 0805 SMD - EXC-ML20A390U - Filters
| Digi-Key Part Number | P10191TR-ND |
4000 12000 24000 |
.08700 .08400 .08000 |
Extended Price
348.00 1008.00 1920.00 |
| Manufacturer Part Number | EXC-ML20A390U | |||
| Description | BEAD CORE 39 OHM 4A 0805 SMD | |||
| Quantity Available | 108000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXC-ML20A390U |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 4A |
| Frequency | 100MHz |
| Impedance | 39 Ohm |
| Number of Lines | 1 |
| Package / Case | 0805 (2012 metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| DC Resistance (DCR) | 8.000 mOhm Max |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXC ML20A390U EXCML20A390U P10191TR ND P10191TRND P10191TR |
EXC-ML20A390U Specification Sheet
BEAD CORE 39 OHM 4A 0805 SMD - EXC-ML20A390U (P10191TR-ND) - Filters
Related parts Filters :BEAD CORE 39 OHM 4A 0805 SMD - EXC-ML20A390U
Order 'bead core 39 ohm 4a 0805 smd - EXC-ML20A390U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10191TR-ND.
BEAD CORE 68 OHM 3A 1206 SMD - EXC-ML32A680U
Order 'bead core 68 ohm 3a 1206 smd - EXC-ML32A680U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10437TR-ND.
BEAD CORE 3.2X1.6X1.6 SMD T/R - EXC-CL3216U1
Order 'bead core 3.2x1.6x1.6 smd t/r - EXC-CL3216U1' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9810TR-ND.
BEAD CORE 4.5X3.2X1.8 SMD T/R - EXC-CL4532U1
Order 'bead core 4.5x3.2x1.8 smd t/r - EXC-CL4532U1' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9812TR-ND.
FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-10
Order 'ferrite 500ma 600 ohm 0805 smd - HZ0805E601R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2399-2-ND.
CHOKE COMM MODE 90 OHM .4A SMD - ACM2012-900-2P-T
Order 'choke comm mode 90 ohm .4a smd - ACM2012-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2207-2-ND.
RES 10K OHM 1/8W .1% 0805 SMD - ERA-6YEB103V
Order 'res 10k ohm 1/8w .1% 0805 smd - ERA-6YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KZCT-ND.
RES 10K OHM 1/8W .1% 0805 SMD - ERA-6YEB103V
Order 'res 10k ohm 1/8w .1% 0805 smd - ERA-6YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KZTR-ND.
EMI FILTER 470PF 50V SMD - EXC-CET471U
Order 'emi filter 470pf 50v smd - EXC-CET471U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9829TR-ND.
EMI FILTER 1000PF 50V SMD - EXC-CET102U
Order 'emi filter 1000pf 50v smd - EXC-CET102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9830TR-ND.
EMI FILTER 10000PF 50V SMD - EXC-CET103U
Order 'emi filter 10000pf 50v smd - EXC-CET103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9832TR-ND.
TRIMPOT 10K OHM 4MM TOP ADJ SMD - 3224W-1-103E
Order 'trimpot 10k ohm 4mm top adj smd - 3224W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224W-103ETR-ND.
POT 20K OHM 7MM CERMET TOP SMD - ST7ETB203
Order 'pot 20k ohm 7mm cermet top smd - ST7ETB203' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST7ETB203TR-ND.
RES 10K OHM 1/10W .1% 0603 SMD - ERA-3YEB103V
Order 'res 10k ohm 1/10w .1% 0603 smd - ERA-3YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KYTR-ND.
RESISTOR 47 OHM 35W SMD DPAK - TDH35P47R0JE
Order 'resistor 47 ohm 35w smd dpak - TDH35P47R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TDH35P47R0JE-ND.
Send this link via E-Mail
Help With This Screen
