BEAD CORE 220 OHM 200MA 0603 SMD - EXC-3BB221H - Filters
| Digi-Key Part Number | P10188CT-ND |
10 100 500 1000 |
.15200 .10230 .06930 .05280 |
Extended Price
1.52 10.23 34.65 52.80 |
| Manufacturer Part Number | EXC-3BB221H | |||
| Description | BEAD CORE 220 OHM 200MA 0603 SMD | |||
| Quantity Available | 172910 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXC-3BB221H |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 200mA |
| Frequency | 100MHz |
| Impedance | 220 Ohm |
| Number of Lines | 1 |
| Package / Case | 0603 (1608 metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| DC Resistance (DCR) | 300.0 mOhm Max |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Impedance @ Frequency | 220 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXC 3BB221H EXC3BB221H P10188CT ND P10188CTND P10188CT |
EXC-3BB221H Specification Sheet
BEAD CORE 220 OHM 200MA 0603 SMD - EXC-3BB221H (P10188CT-ND) - Filters
Related parts Filters :BEAD CORE 220 OHM 200MA 0603 SMD - EXC-3BB221H
Order 'bead core 220 ohm 200ma 0603 smd - EXC-3BB221H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10188CT-ND.
BEAD CORE 220 OHM 200MA 0603 SMD - EXC-3BB221H
Order 'bead core 220 ohm 200ma 0603 smd - EXC-3BB221H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10188TR-ND.
BEAD CORE 220 OHM 200MA 0603 SMD - EXC-3BB221H
Order 'bead core 220 ohm 200ma 0603 smd - EXC-3BB221H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10188DKR-ND.
BEAD CORE 600 OHM 100MA 0603 SMD - EXC-3BB601H
Order 'bead core 600 ohm 100ma 0603 smd - EXC-3BB601H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10189TR-ND.
BEAD CORE 1K OHM 50MA 0603 SMD - EXC-3BB102H
Order 'bead core 1k ohm 50ma 0603 smd - EXC-3BB102H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10190TR-ND.
BEAD CORE 27 OHM 4A 0603 SMD - EXC-ML16A270U
Order 'bead core 27 ohm 4a 0603 smd - EXC-ML16A270U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10436CT-ND.
BEAD CORE 27 OHM 4A 0603 SMD - EXC-ML16A270U
Order 'bead core 27 ohm 4a 0603 smd - EXC-ML16A270U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10436TR-ND.
BEAD CORE 60 OHM 1000MA 0603 SMD - EXC-3BP600H
Order 'bead core 60 ohm 1000ma 0603 smd - EXC-3BP600H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10749CT-ND.
BEAD CORE 60 OHM 1000MA 0603 SMD - EXC-3BP600H
Order 'bead core 60 ohm 1000ma 0603 smd - EXC-3BP600H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10749TR-ND.
BEAD CORE 120 OHM 500MA 0603 SMD - EXC-3BP121H
Order 'bead core 120 ohm 500ma 0603 smd - EXC-3BP121H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10750CT-ND.
BEAD CORE 120 OHM 500MA 0603 SMD - EXC-3BP121H
Order 'bead core 120 ohm 500ma 0603 smd - EXC-3BP121H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10750DKR-ND.
BEAD CORE 120 OHM 500MA 0603 SMD - EXC-3BP121H
Order 'bead core 120 ohm 500ma 0603 smd - EXC-3BP121H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10750TR-ND.
BEAD CORE 27 OHM 4A 0603 SMD - EXC-ML16A270U
Order 'bead core 27 ohm 4a 0603 smd - EXC-ML16A270U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10436DKR-ND.
BEAD CORE 60 OHM 1000MA 0603 SMD - EXC-3BP600H
Order 'bead core 60 ohm 1000ma 0603 smd - EXC-3BP600H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10749DKR-ND.
FERRITE CHIP 220 OHM 200MA 0603 - BLM18BD221SN1D
Order 'ferrite chip 220 ohm 200ma 0603 - BLM18BD221SN1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-5213-1-ND.
Send this link via E-Mail
Help With This Screen
